24LC256-I/PG
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
750 руб.
от 2 шт. —
630 руб.
от 5 шт. —
552 руб.
от 10 шт. —
513.75 руб.
Добавить в корзину 1 шт.
на сумму 750 руб.
Описание
Электроэлемент
EEPROM Serial-I2C 256K-bit 32K x 8 3.3V/5V 8-Pin PDIP Tube
Технические параметры
Access Time | 900 ns |
Brand | Microchip Technology |
Data Retention | 200 Year |
Factory Pack Quantity | 60 |
Height | 3.3 mm |
Interface Type | Serial, 2-Wire, I2C |
Length | 9.4 mm |
Manufacturer | Microchip |
Maximum Clock Frequency | 400 kHz |
Maximum Operating Temperature | +85 C |
Memory Size | 256 kbit |
Minimum Operating Temperature | -40 C |
Mounting Style | Through Hole |
Operating Supply Current | 3 mA |
Operating Supply Voltage | 2.5 V to 5.5 V |
Organization | 32 k x 8 |
Package / Case | PDIP-8 |
Packaging | Bulk |
Product Category | EEPROM |
Programming Voltage | 2.5 V to 5.5 V |
RoHS | Details |
Supply Current - Max | 3 mA |
Supply Voltage - Max | 5.5 V |
Supply Voltage - Min | 2.5 V |
Unit Weight | 0.032805 oz |
Width | 6.35 mm |
Access Time: | 900 ns |
Brand: | Microchip Technology |
Data Retention: | 200 Year |
Factory Pack Quantity: Factory Pack Quantity: | 60 |
Interface Type: | 2-Wire, I2C |
Manufacturer: | Microchip |
Maximum Clock Frequency: | 400 kHz |
Maximum Operating Temperature: | +85 C |
Memory Size: | 256 kbit |
Minimum Operating Temperature: | -40 C |
Mounting Style: | Through Hole |
Operating Supply Current: | 3 mA |
Operating Supply Voltage: | 2.5 V to 5.5 V |
Organization: | 32 k x 8 |
Package / Case: | PDIP-8 |
Packaging: | Tube |
Product Category: | EEPROM |
Product Type: | EEPROM |
Programming Voltage: | 2.5 V to 5.5 V |
Series: | 24AA256 |
Subcategory: | Memory & Data Storage |
Supply Current - Max: | 3 mA |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 2.5 V |
Automotive | No |
Chip Density (bit) | 256K |
Data Retention (Year) | 200(Min) |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Hardware Data Protection | Yes |
Lead Shape | Through Hole |
Max. Access Time (ns) | 900 |
Maximum Operating Frequency (MHz) | 0.4 |
Maximum Operating Supply Voltage (V) | 5.5 |
Maximum Operating Temperature (°C) | 85 |
Minimum Operating Supply Voltage (V) | 2.5 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Through Hole |
Operating Current (mA) | 3 |
Part Status | Active |
PCB changed | 8 |
Pin Count | 8 |
PPAP | No |
Programmability | Yes |
Programming Voltage (V) | 2.5 to 5.5 |
Standard Package Name | DIP |
Supplier Package | PDIP |
Supplier Temperature Grade | Industrial |
Typical Operating Supply Voltage (V) | 3.3|5 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Микросхемы памяти»
Типы корпусов импортных микросхем