MCP4651T-103E/ST

MCP4651T-103E/ST
Изображения служат только для ознакомления,
см. техническую документацию
670 руб.
от 2 шт.560 руб.
от 5 шт.489 руб.
от 10 шт.455 руб.
Добавить в корзину 1 шт. на сумму 670 руб.
Номенклатурный номер: 8002975157

Описание

Электроэлемент
DIGITAL POT, 10K, -40 TO 125DEG C; End To End Resistance:10kohm; No. of Pots:Dual; Control Interface:I2C; Track Taper:Linear; Resistance Tolerance:В± 20%; Supply Voltage Min:1.8V; Supply Voltage Max:5.5V; Potentiometer IC

Технические параметры

# of Taps 257
Digital Supply Voltage Not Required(V)
Dual Supply Voltage (Max) Not Required(V)
Dual Supply Voltage (Min) Not Required(V)
Dual Supply Voltage (Typ) Not Required(V)
Interface Type Serial(2-Wire/I2C)
Memory Type VOLATILE
Mounting Surface Mount
Number of Elements 2
Operating Temp Range -40C to 125C
Operating Temperature Classification Automotive
Package Type TSSOP
Packaging Tape and Reel
Pin Count 14
Power Supply Requirement Single
Rad Hardened No
Resistance (Max) 10(kohm)
Single Supply Voltage (Max) 5.5(V)
Single Supply Voltage (Min) 1.8(V)
Single Supply Voltage (Typ) 2.5/3.3/5(V)
Supply Current 0.0025(TYP)(mA)
Automotive Yes
ECCN (US) EAR99
EU RoHS Compliant
Lead Shape Gull-wing
Maximum Operating Temperature (°C) 125
Maximum Single Supply Voltage (V) 5.5
Maximum Supply Current (mA) 0.0025(Typ)
Minimum Operating Temperature (°C) -40
Minimum Single Supply Voltage (V) 1.8
Number of Positions 257
Number of Pot per Package 2
Part Status Active
PCB changed 14
Power Supply Type Single
PPAP Yes
Resistance Value (kOhm) 10
Standard Package Name SOP
Supplier Package TSSOP
Supplier Temperature Grade Extended
Taper Type Linear
Typical Single Supply Voltage (V) 2.5|3.3|5

Техническая документация

Datasheet
pdf, 3639 КБ

Дополнительная информация

Калькуляторы группы «Цифровые потенциометры»
Типы корпусов импортных микросхем