MCP6562T-E/MS
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
470 руб.
от 2 шт. —
370 руб.
от 5 шт. —
304 руб.
от 10 шт. —
278.46 руб.
Добавить в корзину 1 шт.
на сумму 470 руб.
Описание
Электроэлемент
Dual Comparator - Low Power - CMOS/TTL Push Pull Output - 1.8 to 5.5 VDC - -40°C to 125°C - 8-lead MSOP - Tape&Reel
Технические параметры
Common Mode Rejection Ratio | 66(dB) |
Dual Supply Voltage (Max) | Not Required(V) |
Dual Supply Voltage (Min) | Not Required(V) |
Dual Supply Voltage (Typ) | Not Required(V) |
Input Offset Voltage | 10(mV) |
Mounting | Surface Mount |
Number of Elements | 2 |
Operating Temp Range | -40C to 125C |
Operating Temperature Classification | Automotive |
Output Type | Push-Pull |
Package Type | MSOP |
Packaging | Tape and Reel |
Pin Count | 8 |
Power Supply Rejection Ratio | 70(dB) |
Power Supply Requirement | Single |
Rad Hardened | No |
Rail to Rail | RAIL TO RAIL INPUT |
Single Supply Voltage (Max) | 5.5(V) |
Single Supply Voltage (Min) | 1.8(V) |
Single Supply Voltage (Typ) | 3/5(V) |
Strobe Capability | NO |
Technology | CMOS |
Automotive | Yes |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Lead Shape | Gull-wing |
Manufacturer Type | Low Power Comparator |
Maximum Input Bias Current (uA) | 0.000001(Typ)@5.5V |
Maximum Input Offset Voltage (mV) | 10@5.5V |
Maximum Operating Supply Voltage (V) | 5.5 |
Maximum Operating Temperature (°C) | 125 |
Maximum Propagation Delay Time (ns) | 80 |
Maximum Quiescent Current (mA) | 0.26@5.5V |
Maximum Single Supply Voltage (V) | 5.5 |
Minimum Operating Temperature (°C) | -40 |
Minimum Single Supply Voltage (V) | 1.8 |
Number of Channels per Chip | 2 |
Part Status | Active |
PCB changed | 8 |
Power Supply Type | Single |
PPAP | Yes |
Process Technology | CMOS |
Supplier Package | MSOP |
Supplier Temperature Grade | Extended |
Typical CMRR (dB) | 66 |
Typical Output Current (mA) | 50(Max) |
Typical PSRR (dB) | 70 |
Automotive Standard | AEC-Q100 |
Comparator Type | Rail to Rail |
Maximum Operating Temperature | +125 °C |
Minimum Operating Temperature | -40 °C |
Mounting Type | Surface Mount |
Typical CMRR | 66dB |
Typical PSRR | 70dB |
Typical Response Time | 56ns |
Width | 3mm |
Вес, г | 0.07 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Компараторы»
Типы корпусов импортных микросхем