AD7403BRIZ

AD7403BRIZ
Изображения служат только для ознакомления,
см. техническую документацию
3 230 руб.
от 2 шт.3 030 руб.
Добавить в корзину 1 шт. на сумму 3 230 руб.
Номенклатурный номер: 8002975240
Бренд: Analog Devices

Описание

Электроэлемент
Single Channel Single ADC Delta-Sigma 20Msps 16-bit Serial Medical 16-Pin SOIC W Tube

Технические параметры

Analog Supply Voltage 5 V
Architecture Sigma-Delta
Brand Analog Devices
Development Kit EVAL-AD7403FMCZ
Digital Supply Voltage 3 V, 5 V
DNL - Differential Nonlinearity +/-0.99 LSB
ENOB - Effective Number of Bits 14.2 bit
Factory Pack Quantity 37
INL - Integral Nonlinearity +/-2 LSB
Input Type Differential
Interface Type Serial
Manufacturer Analog Devices Inc.
Maximum Operating Temperature +125 C
Minimum Operating Temperature -40 C
Mounting Style SMD/SMT
Number of Channels 1 Channel
Number of Converters 1 Converter
Operating Supply Voltage 3 V to 5.5 V
Package / Case SOIC-16
Packaging Tube
Pd - Power Dissipation 297 mW
Product Isolated Analog to Digital Converters
Product Category Data Acquisition ADCs/DACs-Specialized
Reference Type Internal
Resolution 16 bit
RoHS Details
Sampling Rate 78.1 kS/s
Series AD7403
SFDR - Spurious Free Dynamic Range -97 dB
Shutdown No Shutdown
SINAD - Signal to Noise and Distortion Ratio 87 dB
SNR - Signal to Noise Ratio 88 dB
THD - Total Harmonic Distortion -96 dB
Type Isolated Precision ADC
Analog Supply Voltage: 5 V
Architecture: Sigma-Delta
Brand: Analog Devices
Development Kit: EVAL-AD7403FMCZ
Digital Supply Voltage: 3 V, 5 V
DNL - Differential Nonlinearity: +/-0.99 LSB
ENOB - Effective Number of Bits: 14.2 bit
Factory Pack Quantity: Factory Pack Quantity: 37
INL - Integral Nonlinearity: +/-2 LSB
Input Type: Differential
Interface Type: Serial
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Number of Converters: 1 Converter
Operating Supply Voltage: 3 V to 5.5 V
Package / Case: SOIC-16
Packaging: Tube
Pd - Power Dissipation: 297 mW
Product Category: Data Acquisition ADCs/DACs-Specialized
Product Type: Data Acquisition ADCs/DACs-Specialized
Product: Converters
Reference Type: Internal
Resolution: 16 bit
Sampling Rate: 78.1 kS/s
Series: AD7403
SFDR - Spurious Free Dynamic Range: -97 dB
Shutdown: No Shutdown
SINAD - Signal to Noise and Distortion Ratio: 87 dB
SNR - Signal to Noise Ratio: 88 dB
Subcategory: Data Converter ICs
THD - Total Harmonic Distortion: -96 dB
Type: Isolated Sigma-Delta Modulator
Вес, г 0.67

Техническая документация

Datasheet
pdf, 526 КБ
Документация
pdf, 492 КБ

Дополнительная информация

Калькуляторы группы «Специализированные АЦП/ЦАП»
Типы корпусов импортных микросхем