AD8418AWBRMZ
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 230 руб.
Добавить в корзину 1 шт.
на сумму 1 230 руб.
Описание
Электроэлемент
AD8418AWBRMZ Analog Devices, Current Sense Amplifier Single Bidirectional 8-Pin MSOP
Технические параметры
Common Mode Rejection Ratio | 86(dB) |
Dual Supply Voltage (Max) | ±2.75(V) |
Dual Supply Voltage (Min) | ±1.35(V) |
Mounting | Surface Mount |
Number of Elements | 1 |
Number of Channels | 1 |
Operating Temp Range | -40C to 125C |
Operating Temperature Classification | Automotive |
Package Type | MSOP |
Packaging | Rail/Tube |
Pin Count | 8 |
Power Supply Rejection Ratio | 80(dB) |
Power Supply Requirement | Single/Dual |
Rad Hardened | No |
Rail/Rail I/O Type | No |
Single Supply Voltage (Max) | 5.5(V) |
Single Supply Voltage (Min) | 2.7(V) |
Single Supply Voltage (Typ) | 3/5(V) |
Voltage Gain dB | 26.02(dB) |
Automotive | Yes |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Lead Shape | Gull-wing |
Maximum Dual Supply Voltage (V) | ±2.75 |
Maximum Input Bias Current (uA) | 130(Typ)@5V@-40C to 125C |
Maximum Input Offset Voltage (mV) | 0.1(Typ)@5V |
Maximum Operating Supply Voltage (V) | ±2.75|5.5 |
Maximum Operating Temperature (°C) | 125 |
Maximum Single Supply Voltage (V) | 5.5 |
Maximum Supply Voltage Range (V) | 5 to 7 |
Maximum Voltage Gain (dB) | 26.02(Typ) |
Maximum Voltage Gain Range (dB) | <35 |
Minimum CMRR (dB) | 86(Typ) |
Minimum CMRR Range (dB) | 85 to 95 |
Minimum Dual Supply Voltage (V) | ±1.35 |
Minimum Operating Temperature (°C) | -40 |
Minimum PSRR (dB) | 80 |
Minimum Single Supply Voltage (V) | 2.7 |
Number of Channels per Chip | 1 |
Number of Elements per Chip | 1 |
Part Status | Active |
PCB changed | 8 |
Power Supply Type | Single|Dual |
PPAP | Unknown |
Standard Package Name | SOP |
Supplier Package | MSOP |
Type | Current Sense Amplifier |
Typical Single Supply Voltage (V) | 3|5 |
Техническая документация
Datasheet
pdf, 455 КБ
Документация
pdf, 367 КБ
Дополнительная информация
Калькуляторы группы «Усилители считывания тока»
Типы корпусов импортных микросхем