AD7091R-8BCPZ

Фото 1/3 AD7091R-8BCPZ
Изображения служат только для ознакомления,
см. техническую документацию
3 360 руб.
от 2 шт.3 130 руб.
Добавить в корзину 1 шт. на сумму 3 360 руб.
Номенклатурный номер: 8002975254
Бренд: Analog Devices

Описание

Электроэлемент
, Serial, Spi; Supply Voltage Type:Single; Supply Voltage Min:2.7V; No. Of Pins:24Pins Rohs Compliant: Yes |Analog Devices AD7091R-8BCPZ

Технические параметры

Architecture SAR
Differential Input No
Differential Linearity Error '±0.9LSB
Digital Supply Support NO
Dual Supply Voltage (Max) Not Required(V)
Dual Supply Voltage (Min) Not Required(V)
Dual Supply Voltage (Typ) Not Required(V)
Full Scale Error '±0.1%FSR
Input Polarity Unipolar
Input Signal Type Single-Ended
Input Type Voltage
Integral Nonlinearity Error '±1.25LSB(LSB)
Mounting Surface Mount
No Missing Codes 12
Number of Elements 1
Number of Input Channels 8
Operating Temp Range -40C to 125C
Operating Temperature Classification Automotive
Package Type LFCSP EP
Packaging Tape and Reel
Pin Count 24
Power Dissipation 3.4(W)
Power Supply Requirement Single
Rad Hardened No
Rated Input Volt 2.5V
Reference Voltage INTERNAL/EXTERNAL(V)
Resolution 12Bit
Sample and Hold YES
Sample Rate 1MSPS(KSPS)
Signal to Noise Ratio 70DB(TYP)
Single Supply Voltage (Max) 5.25(V)
Single Supply Voltage (Min) 2.7(V)
Single Supply Voltage (Typ) 3.3/5(V)
Single-Ended Input YES
Base Product Number AD7091 ->
Configuration S/H-ADC
Data Interface SPI, DSP
ECCN EAR99
HTSUS 8542.39.0001
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Mounting Type Surface Mount
Number of A/D Converters 1
Number of Bits 12
Number of Inputs 1
Operating Temperature -40В°C ~ 125В°C
Package Tray
Package / Case 24-WFQFN Exposed Pad, CSP
Ratio - S/H:ADC 1:1
REACH Status REACH Unaffected
Reference Type Supply
RoHS Status ROHS3 Compliant
Sampling Rate (Per Second) 1M
Supplier Device Package 24-LFCSP-WQ (4x4)
Video File High Speed Converters by Analog Devices
Voltage - Supply, Analog 2.09V ~ 5.25V
Voltage - Supply, Digital 2.09V ~ 5.25V
Количество Выводов 24вывод(-ов)
Линейка Продукции Octal 12-bit SAR ADCs
Максимальная Рабочая Температура 125 C
Максимальное Напряжение Питания 5.25В
Минимальная Рабочая Температура -40 C
Минимальное Напряжение Питания 2.7В
Разрешение (бит) 12бит
Стиль Корпуса АЦП / ЦАП LFCSP
Тип Входного Канала Несимметричный
Тип Напряжения Питания Однополярный
Уровень Чувствительности к Влажности (MSL) MSL 3-168 часов
Частота Выборки 1Мвыборок/с
Analog Supply Voltage: 2.7 V to 5.25 V
Architecture: SAR
Brand: Analog Devices
Development Kit: EVAL-AD7091R
Digital Supply Voltage: 1.8 V to 5.25 V
DNL - Differential Nonlinearity: 0.9 LSB
Factory Pack Quantity: Factory Pack Quantity: 490
FPBW - Full Power Bandwidth: 1.5 MHz
Gain Error: 0.1%FS
INL - Integral Nonlinearity: 0.8 LSB
Input Type: Single-Ended
Interface Type: 3-Wire, QSPI, SPI
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Channels: 8 Channel
Number of Converters: 1 Converter
Package / Case: LFCSP-24
Packaging: Tray
Pd - Power Dissipation: 2.8 mW
Product Category: Analog to Digital Converters-ADC
Product Type: ADCs-Analog to Digital Converters
Reference Type: External, Internal
Reference Voltage: 2.5 V
Resolution: 12 bit
Sampling Rate: 1 MS/s
Series: AD7091R-8
SFDR - Spurious Free Dynamic Range: -81 dB
Shutdown: Shutdown
SINAD - Signal to Noise and Distortion Ratio: 69 dB
SNR - Signal to Noise Ratio: 70 dB
Subcategory: Data Converter ICs
THD - Total Harmonic Distortion: -80 dB
Type: Ultralow Power
Корпус LFCSP-24
Вес, г 0.037

Техническая документация

Datasheet
pdf, 854 КБ
Datasheet
pdf, 994 КБ

Дополнительная информация

Калькуляторы группы «Микросхемы АЦП»
Типы корпусов импортных микросхем