ATSAML22J18A-AUT

Фото 1/2 ATSAML22J18A-AUT
Изображения служат только для ознакомления,
см. техническую документацию
1 120 руб.
от 2 шт.1 000 руб.
от 4 шт.929 руб.
Добавить в корзину 1 шт. на сумму 1 120 руб.
Номенклатурный номер: 8002975262

Описание

Электроэлемент
MCU 32-bit ARM Cortex M0+ RISC 256KB Flash 3.3V 64-Pin TQFP T/R

Технические параметры

ADC Resolution 12 bit
Brand Microchip Technology/Atmel
Core ARM Cortex M0+
Data Bus Width 32 bit
Data RAM Size 32 kB
Data RAM Type SRAM
Factory Pack Quantity 1500
Interface Type I2C, SPI, UART, USART
Manufacturer Microchip
Maximum Clock Frequency 32 MHz
Maximum Operating Temperature +85 C
Minimum Operating Temperature -40 C
Mounting Style SMD/SMT
Number of ADC Channels 16 Channel
Number of I/Os 50 I/O
Number of Timers/Counters 4 Timer
Operating Supply Voltage 1.62 V to 3.63 V
Package / Case TQFP-64
Packaging Reel
Processor Series SAML22J
Product MCU
Product Category ARM Microcontrollers-MCU
Program Memory Size 256 kB
Program Memory Type Flash
RoHS Details
Series ATSAML22J
Supply Voltage - Max 3.63 V
Supply Voltage - Min 1.62 V
Watchdog Timers Watchdog Timer
ADC Resolution: 12 bit
Brand: Microchip Technology
Core: ARM Cortex M0+
Data Bus Width: 32 bit
Data RAM Size: 32 kB
Data RAM Type: SRAM
Factory Pack Quantity: Factory Pack Quantity: 1500
Interface Type: I2C, SPI, UART, USART
Manufacturer: Microchip
Maximum Clock Frequency: 32 MHz
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of ADC Channels: 16 Channel
Number of I/Os: 50 I/O
Number of Timers/Counters: 4 Timer
Package / Case: TQFP-64
Processor Series: SAML22J
Product Category: ARM Microcontrollers-MCU
Product Type: ARM Microcontrollers-MCU
Product: MCU
Program Memory Size: 256 kB
Program Memory Type: Flash
Series: SAML22
Subcategory: Microcontrollers-MCU
Supply Voltage - Max: 3.63 V
Supply Voltage - Min: 1.62 V
Watchdog Timers: Watchdog Timer

Техническая документация

Datasheet
pdf, 8247 КБ

Дополнительная информация

Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем