AD5761ARUZ
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
4 330 руб.
от 2 шт. —
4 170 руб.
Добавить в корзину 1 шт.
на сумму 4 330 руб.
Описание
Электроэлемент
30V; Adc/Dac Case Style:Tssop; No. Of Pins:16Pins; Input Channel Type:Serial Rohs Compliant: Yes |Analog Devices AD5761ARUZ
Технические параметры
Brand | Analog Devices |
DNL - Differential Nonlinearity | +/-1 LSB |
Factory Pack Quantity | 96 |
INL - Integral Nonlinearity | +/-8 LSB |
Interface Type | Serial |
Manufacturer | Analog Devices Inc. |
Maximum Operating Temperature | +125 C |
Minimum Operating Temperature | -40 C |
Mounting Style | SMD/SMT |
Number of Channels | 1 Channel |
Number of Converters | 1 Converter |
Package / Case | TSSOP-16 |
Packaging | Tube |
Pd - Power Dissipation | 67.1 mW |
Product | Digital to Analog Converters |
Product Category | Digital to Analog Converters-DAC |
Reference Voltage | 2.5 V |
Resolution | 16 bit |
RoHS | Details |
Series | AD5761 |
Settling Time | 9 us |
Supply Voltage - Max | 30 V |
Supply Voltage - Min | 4.75 V |
Type | Bipolar/Unipolar DAC |
Analog Supply Voltage: | -16.5 V to 0 V, 4.75 V to 30 V |
Brand: | Analog Devices |
Digital Supply Voltage: | 1.7 V to 5.5 V |
DNL - Differential Nonlinearity: | +/-1 LSB |
Factory Pack Quantity: Factory Pack Quantity: | 96 |
INL - Integral Nonlinearity: | +/-8 LSB |
Interface Type: | SPI |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 1 Channel |
Number of Converters: | 1 Converter |
Output Type: | Voltage |
Package / Case: | TSSOP-16 |
Packaging: | Tube |
Pd - Power Dissipation: | 67.1 mW |
Product Category: | Digital to Analog Converters-DAC |
Product Type: | DACs-Digital to Analog Converters |
Reference Voltage: | 2.5 V |
Resolution: | 16 bit |
Series: | AD5761 |
Settling Time: | 9 us |
Subcategory: | Data Converter ICs |
Supply Voltage - Max: | 30 V |
Supply Voltage - Min: | 4.75 V |
Type: | Bipolar/Unipolar DAC |
Architecture | Segment |
Automotive | No |
Converter Type | General Purpose |
Digital Interface Type | Serial(4-Wire, SPI) |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Full Scale Error | ±0.1%FSR |
Integral Nonlinearity Error | ±8LSB |
Lead Shape | Gull-wing |
Maximum Dual Supply Voltage (V) | ±16.5 |
Maximum Operating Temperature (°C) | 125 |
Maximum Power Dissipation (mW) | 67.1(Typ) |
Maximum Settling Time (us) | 12.5 |
Minimum Operating Temperature (°C) | -40 |
Minimum Single Supply Voltage (V) | 4.75 |
Mounting | Surface Mount |
Number of DAC Channels | 1 |
Number of Outputs per Chip | 1 |
Output Polarity | Unipolar|Bipolar |
Output Type | Voltage |
Part Status | Active |
PCB changed | 16 |
Pin Count | 16 |
Power Supply Type | Single|Dual |
PPAP | No |
Signal to Noise Ratio | 92dB(Typ) |
Standard Package Name | SOP |
Supplier Package | TSSOP |
Supplier Temperature Grade | Industrial |
Voltage Reference | External |
Вес, г | 0.378 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Микросхемы ЦАП»
Типы корпусов импортных микросхем