PIC16F18346-I/SS
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
660 руб.
от 2 шт. —
550 руб.
от 5 шт. —
468 руб.
от 10 шт. —
433.75 руб.
Добавить в корзину 1 шт.
на сумму 660 руб.
Описание
Электроэлемент
MCU, 8BIT, PIC16, 32MHZ, SSOP-20; Product Range:PIC16 Family PIC16F183xx Series Microcontrollers; CPU Speed:32MHz; Program Memory Size:28KB; RAM Memory Size:2KB; No. of Pins:20Pins; MCU Case Style:SSOP; No. of I/O's:18I/
Технические параметры
ADC Resolution | 10 bit |
Brand | Microchip Technology |
Core | PIC |
DAC Resolution | 5 bit |
Data Bus Width | 8 bit |
Data RAM Size | 2 kB |
Data RAM Type | SRAM |
Data ROM Size | 256 B |
Data ROM Type | EEPROM |
Factory Pack Quantity | 67 |
Interface Type | I2C, SPI, UART, USART |
Manufacturer | Microchip |
Maximum Clock Frequency | 32 MHz |
Maximum Operating Temperature | +85 C |
Minimum Operating Temperature | -40 C |
Mounting Style | SMD/SMT |
Number of ADC Channels | 17 Channel |
Number of I/Os | 18 I/O |
Number of Timers/Counters | 4x8 bit, 3x16 bit |
Operating Supply Voltage | 2.3 V to 5.5 V |
Package / Case | SSOP-20 |
Packaging | Tube |
Product | MCU |
Product Category | 8-bit Microcontrollers-MCU |
Program Memory Size | 28 kB |
Program Memory Type | Flash |
RoHS | Details |
Series | PIC16 |
Supply Voltage - Max | 5.5 V |
Supply Voltage - Min | 2.3 V |
Tradename | PIC |
Watchdog Timers | Watchdog Timer |
ADCs | 17x10 bit |
Device Core | PIC |
Family Name | PIC16F |
Maximum Frequency | 32MHz |
Mounting Type | Surface Mount |
Number of ADC Units | 1 |
Number of I2C Channels | 2 |
Number of PWM Units | 1x10 bit |
Number of SPI Channels | 2 |
Number of UART Channels | 1 |
Number of USART Channels | 1 |
Package Type | SSOP |
Pin Count | 20 |
Pulse Width Modulation | 1(2x10 bit) |
RAM Size | 2 kB |
Typical Operating Supply Voltage | 5.5(Maximum)V |
Width | 5.6mm |
ADC Resolution: | 10 bit |
Brand: | Microchip Technology |
Core: | PIC16 |
DAC Resolution: | 5 bit |
Data Bus Width: | 8 bit |
Data RAM Size: | 2 kB |
Data RAM Type: | SRAM |
Data ROM Size: | 256 B |
Data ROM Type: | EEPROM |
Factory Pack Quantity: Factory Pack Quantity: | 67 |
Interface Type: | I2C, SPI, UART, USART |
Manufacturer: | Microchip |
Maximum Clock Frequency: | 32 MHz |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of ADC Channels: | 17 Channel |
Number of I/Os: | 18 I/O |
Package / Case: | SSOP-20 |
Packaging: | Tube |
Product Category: | 8-bit Microcontrollers-MCU |
Product Type: | 8-bit Microcontrollers-MCU |
Product: | MCUs |
Program Memory Size: | 28 kB |
Program Memory Type: | Flash |
Qualification: | AEC-Q100 |
Series: | PIC16(L)F183xx |
Subcategory: | Microcontrollers-MCU |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 2.3 V |
Tradename: | PIC |
Watchdog Timers: | Watchdog Timer |
Вес, г | 0.299 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем
Похожие товары