MAX11666AUB/V+
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 350 руб.
от 2 шт. —
1 220 руб.
от 5 шт. —
1 130 руб.
от 10 шт. —
1 072.50 руб.
Добавить в корзину 1 шт.
на сумму 1 350 руб.
Описание
Электроэлемент
ADC, 2-CH, SAR, 12BIT, 500KSPS, UMAX-10; Resolution (Bits):12bit; Sampling Rate:500kSPS; Input Channel Type:Single Ended; Data Interface:SPI; Supply Voltage Type:Single; Supply Voltage Min:2.2V; Supply Voltage Max:3.6V; ADC / DAC Case Style:µMAX; No. of Pins:10Pins; Operating Temperature Min:-40°C; Operating Temperature Max:125°C; Product Range:Octal 12-Bit SAR ADCs; Automotive Qualification Standard:-; RoHS Phthalates Compliant:To Be Advised; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2018)
Технические параметры
Category | Integrated Circuits(ICs) |
Data Interface | MICROWIRE&, QSPI&, Serial, SPI& |
Family | Data Acquisition-Analog to Digital Converters(ADC) |
Mounting Type | Surface Mount |
Number of Bits | 12 |
Number of Converters | 1 |
Number of Inputs and Type | 2 Single-Ended, Unipolar |
Operating Temperature | -40°C ~ 125°C |
Package / Case | 10-TFSOP, 10-MSOP(0.118", 3.00mm Width)Exposed Pad |
Packaging | Tube |
Power Dissipation (Max) | 707.3mW |
Sampling Rate (Per Second) | 500k |
Standard Package | 1 |
Supplier Device Package | 10-uMAX-EP |
Voltage Supply Source | Analog and Digital |
Analogue Supply Voltage: | 2.2 V to 3.6 V |
Architecture: | SAR |
Brand: | Maxim Integrated |
Development Kit: | MAX11666EVKIT# |
Digital Supply Voltage: | 1.5 V to 3.6 V |
Factory Pack Quantity: Factory Pack Quantity: | 50 |
Input Type: | Single-Ended |
Interface Type: | 3-Wire |
Manufacturer: | Maxim Integrated |
Maximum Operating Temperature: | +125 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 2 Channel |
Number of Converters: | 1 Converter |
Operating Supply Voltage: | 2.2 V to 3.6 V |
Package/Case: | UMAX-10 |
Packaging: | Tube |
Part # Aliases: | MAX11666 |
Pd - Power Dissipation: | 696 mW |
Product Category: | Analog to Digital Converters-ADC |
Product Type: | ADCs-Analog to Digital Converters |
Qualification: | AEC-Q100 |
Resolution: | 12 bit |
Sampling Rate: | 500 kS/s |
Series: | MAX11666 |
Subcategory: | Data Converter ICs |
Supply Voltage - Max: | 3.6 V |
Supply Voltage - Min: | 2.2 V |
Architecture | SAR |
Brand | Maxim Integrated |
Development Kit | MAX11666EVKIT# |
Factory Pack Quantity | 50 |
Input Type | Single-Ended |
Interface Type | Serial, 3-Wire, SPI |
Manufacturer | Maxim Integrated |
Maximum Operating Temperature | +125 C |
Mounting Style | SMD/SMT |
Number of Channels | 2 Channel |
Operating Supply Voltage | 2.2 V to 3.6 V |
Part # Aliases | MAX11666 |
Pd - Power Dissipation | 696 mW |
Product | Analog to Digital Converters |
Product Category | Analog to Digital Converters-ADC |
Resolution | 12 bit |
RoHS | Details |
Sampling Rate | 500 kS/s |
Series | MAX11666 |
Вес, г | 0.03 |
Дополнительная информация
Калькуляторы группы «Микросхемы АЦП»
Типы корпусов импортных микросхем
Похожие товары