MAX14783EESA+
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
850 руб.
Добавить в корзину 1 шт.
на сумму 850 руб.
Описание
Электроэлемент
RS422/RS485 TXRX, 42MBPS, 5.5V, NSOIC-8; Device Type:Transceiver; IC Interface Type:RS422, RS485; No. of Drivers:1Drivers; No. of Receivers:1Receivers; Supply Voltage Min:3V; Supply Voltage Max:5.5V; Driver Case Style:NSOIC; No. of Pins:8Pins; Operating Temperature Min:-40В°C; Operating Temperature Max:85В°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; IC Generic Number:MAX14783E; SVHC:No SVHC (15-Jan-2018)
Технические параметры
Brand | Maxim Integrated |
Data Rate | 40 Mb/s |
Duplex | Half Duplex |
Factory Pack Quantity | 100 |
Function | Transceiver |
Input Voltage | 3 V to 5.5 V |
Manufacturer | Maxim Integrated |
Maximum Operating Temperature | +125 C |
Minimum Operating Temperature | -40 C |
Mounting Style | SMD/SMT |
Number of Drivers | 1 Driver |
Number of Receivers | 1 Receiver |
Operating Supply Current | 1.9 mA |
Operating Supply Voltage | 3 V to 5.5 V |
Package / Case | SO-8 |
Packaging | Tube |
Part # Aliases | MAX14783E |
Pd - Power Dissipation | 606 mW |
Product Category | RS-422/RS-485 Interface IC |
Propagation Delay Time | 20 ns, 25 ns |
RoHS | Details |
Series | MAX14783E |
Shutdown | Shutdown |
Unit Weight | 0.01787 oz |
Brand: | Analog Devices/Maxim Integrated |
Data Rate: | 42 Mb/s |
Duplex: | Half Duplex |
ESD Protection: | 35 kV |
Factory Pack Quantity: | 100 |
Function: | Transceiver |
Input Voltage: | 3 V to 5.5 V |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Drivers: | 1 Driver |
Number of Receivers: | 1 Receiver |
Operating Supply Current: | 1.9 mA |
Operating Supply Voltage: | 5 V |
Package/Case: | SOIC-8 |
Packaging: | Tube |
Part # Aliases: | MAX14783E |
Pd - Power Dissipation: | 606 mW |
Product Category: | RS-422/RS-485 Interface IC |
Product Type: | RS-422/RS-485 Interface IC |
Propagation Delay Time: | 20 ns, 25 ns |
Shutdown: | Shutdown |
Subcategory: | Interface ICs |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 3 V |
Вес, г | 0.08 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Передатчики, приемники, трансиверы интерфейсов»
Типы корпусов импортных микросхем
Похожие товары