LTC6951IUHF
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
16 870 руб.
Добавить в корзину 1 шт.
на сумму 16 870 руб.
Описание
Электроэлемент
Clock Synthesizer / Jitter Cleaner 1.95MHz to 2500MHz Ultralow Jitter Multi-Output Clock Synthesizer with Integrated VCO
Технические параметры
Differential - Input | Output |
Divider/Multiplier | Yes/No |
Frequency - Max | 2.5GHz |
Input | Clock |
Manufacturer | Linear Technology |
Mounting Type | Surface Mount |
Number of Circuits | 1 |
Operating Temperature | -40В°C ~ 105В°C |
Output | CML, LVDS |
Package / Case | 40-WFQFN Exposed Pad |
Packaging | Tube |
Part Status | Active |
PLL | Yes |
Ratio - Input | Output |
Series | - |
Standard Package | 52 |
Supplier Device Package | 40-QFN(7x5) |
Voltage - Supply | 3.15 V ~ 3.45 V |
Brand: | Analog Devices |
Factory Pack Quantity: Factory Pack Quantity: | 52 |
Manufacturer: | Analog Devices Inc. |
Max Output Freq: | 2.5 GHz |
Maximum Input Frequency: | 425 MHz |
Maximum Operating Temperature: | +105 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Outputs: | 5 Output |
Operating Supply Current: | 210 mA |
Output Level: | CML, LVDS |
Package / Case: | QFN-40 |
Packaging: | Tube |
Product Category: | Clock Synthesizer/Jitter Cleaner |
Product Type: | Clock Synthesizers/Jitter Cleaners |
Product: | Clock Synthesizers |
Series: | LTC6951 |
Subcategory: | Clock & Timer ICs |
Supply Voltage - Max: | 5.25 V |
Supply Voltage - Min: | 3.15 V |
Type: | Low Jitter |
Automotive | No |
Clock Input Frequency (MHz) | 2 to 425 |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Input Logic Level | CML|CMOS|LVDS|LVPECL |
Lead Shape | No Lead |
Maximum Operating Supply Voltage (V) | 3.45 |
Maximum Operating Temperature (°C) | 105 |
Maximum Output Frequency (MHz) | 2500 |
Maximum Supply Current (mA) | 130 |
Minimum Operating Supply Voltage (V) | 3.15 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
Number of Outputs per Chip | 5 |
Output Logic Level | CML|LVDS |
PCB changed | 40 |
Pin Count | 40 |
PPAP | No |
Standard Package Name | QFN |
Supplier Package | QFN EP |
Typical Duty Cycle (%) | 50 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Часы реального времени, таймеры»
Типы корпусов импортных микросхем