ADUM3152ARSZ
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
2 180 руб.
от 2 шт. —
2 010 руб.
Добавить в корзину 1 шт.
на сумму 2 180 руб.
Описание
Электроэлемент
Описание Цифровой изолятор, 7 каналов, 25 нс, 3 В, 5,5 В, SSOP, 20 контактов
Технические параметры
Category | Isolators |
Channel Type | Unidirectional |
Common Mode Transient Immunity (Min) | 25kV/µs |
Data Rate | 2Mbps |
Family | Digital Isolators |
Featured Product | ADuM315x and ADuM415x Dedicated Isolators |
Inputs - Side 1/Side 2 | 4/3 |
Isolated Power | No |
Number of Channels | 7 |
Online Catalog | ADuM3151, 3152, 3153 Series |
Operating Temperature | -40°C ~ 125°C |
Package / Case | 20-SSOP(0.209", 5.30mm Width) |
Packaging | Tube |
PCN Design/Specification | ADUM315 Datasheet Update 27/Feb/2015 |
Propagation Delay tpLH / tpHL (Max) | 25ns, 25ns |
Pulse Width Distortion (Max) | 3ns |
Rise / Fall Time (Typ) | 2.5ns, 2.5ns |
Series | - |
Standard Package | 66 |
Supplier Device Package | 20-SSOP |
Technology | Magnetic Coupling |
Type | SPI |
Voltage - Isolation | 3750Vrms |
Voltage - Supply | 3 V ~ 5.5 V |
Automotive | No |
Coupling Type | Magnetic Coupling |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Forward/Reverse Channels | 4/3 |
Lead Shape | Gull-wing |
Maximum Data Rate | 1MHz |
Maximum Fall Time (ns) | 2.5(Typ) |
Maximum Operating Supply Voltage (V) | 5.5 |
Maximum Operating Temperature (°C) | 125 |
Maximum Propagation Delay Time (tPHL) (ns) | 27 |
Maximum Propagation Delay Time (tPLH) (ns) | 27 |
Maximum Quiescent Supply Current (mA) | 4/6.4(Typ) |
Maximum Rise Time (ns) | 2.5(Typ) |
Maximum Working Insulation Voltage | 560Vp |
Minimum Common Mode Rejection (kV/us) | 25 |
Minimum Isolation Voltage (Vrms) | 3750 |
Minimum Operating Supply Voltage (V) | 3 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
Number of Channels per Chip | 7 |
Output Type | CMOS |
Part Status | Active |
PCB changed | 20 |
Pin Count | 20 |
PPAP | No |
Standard Package Name | SOP |
Supplier Package | SSOP |
Supplier Temperature Grade | Industrial |
Вес, г | 15.75 |