AD5761RBRUZ
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
4 590 руб.
Добавить в корзину 1 шт.
на сумму 4 590 руб.
Описание
Электроэлемент
АЦП Multiple Range, 16-Bit, Bipolar Voltage Output DACs with 2 PPM/⁰C Reference
Технические параметры
Category | Integrated Circuits(ICs) |
Data Interface | SPI |
Family | Data Acquisition-Digital to Analog Converters(DAC) |
Mounting Type | Surface Mount |
Number of Bits | 16 |
Number of Converters | 1 |
Number of Outputs and Type | 1 Voltage |
Online Catalog | 16 Bit |
Operating Temperature | -40°C ~ 125°C |
Package / Case | 16-TSSOP(0.173", 4.40mm Width) |
Packaging | Tube |
Settling Time | 7.5µs |
Standard Package | 96 |
Supplier Device Package | 16-TSSOP |
Voltage Supply Source | Analog and Digital, Dual |
Analog Supply Voltage: | -16.5 V to 0 V, 4.75 V to 30 V |
Architecture: | R-2R |
Brand: | Analog Devices |
Development Kit: | EVAL-AD5761RSDZ |
Digital Supply Voltage: | 1.7 V to 5.5 V |
DNL - Differential Nonlinearity: | +/-1 LSB |
Factory Pack Quantity: Factory Pack Quantity: | 96 |
INL - Integral Nonlinearity: | +/-2 LSB |
Interface Type: | SPI |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 1 Channel |
Number of Converters: | 1 Converter |
Operating Supply Current: | 5.1 mA |
Output Type: | Voltage |
Package / Case: | TSSOP-16 |
Packaging: | Tube |
Pd - Power Dissipation: | 67.1 mW |
Product Category: | Digital to Analog Converters-DAC |
Product Type: | DACs-Digital to Analog Converters |
Reference Voltage: | 2.5 V |
Resolution: | 16 bit |
Series: | AD5761R |
Settling Time: | 9 us |
Shutdown: | Shutdown |
Subcategory: | Data Converter ICs |
Supply Voltage - Max: | 30 V |
Supply Voltage - Min: | 4.75 V |
Type: | Bipolar/Unipolar DAC |
Architecture | Segment |
Automotive | No |
Converter Type | General Purpose |
Digital Interface Type | Serial(4-Wire, SPI) |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Full Scale Error | ±0.15%FSR |
Integral Nonlinearity Error | ±2LSB |
Lead Shape | Gull-wing |
Maximum Dual Supply Voltage (V) | ±16.5 |
Maximum Operating Temperature (°C) | 125 |
Maximum Power Dissipation (mW) | 67.1(Typ) |
Maximum Settling Time (us) | 12.5 |
Minimum Operating Temperature (°C) | -40 |
Minimum Single Supply Voltage (V) | 4.75 |
Mounting | Surface Mount |
Number of DAC Channels | 1 |
Number of Outputs per Chip | 1 |
Output Polarity | Unipolar|Bipolar |
Output Type | Voltage |
Part Status | Active |
PCB changed | 16 |
Pin Count | 16 |
Power Supply Type | Single|Dual |
PPAP | No |
Resolution | 16bit |
Signal to Noise Ratio | 92dB(Typ) |
Standard Package Name | SOP |
Supplier Package | TSSOP |
Supplier Temperature Grade | Industrial |
Voltage Reference | Internal|External |
Вес, г | 4 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Стабилизаторы напряжения и тока»
Типы корпусов импортных микросхем