PIC16F18856-I/SO
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
900 руб.
от 2 шт. —
780 руб.
от 5 шт. —
700 руб.
от 10 шт. —
656.25 руб.
Добавить в корзину 1 шт.
на сумму 900 руб.
Описание
Электроэлемент
MCU, 8BIT, PIC16F, 32MHZ, SOIC-28; Product Range:PIC16 Microcontrollers; CPU Speed:32MHz; Program Memory Size:28KB; RAM Memory Size:2KB; No. of Pins:28Pins; MCU Case Style:SOIC; No. of I/O's:25I/O's; Embedded Interface T
Технические параметры
# I/Os (Max) | 25 |
ADC Resolution | 10 |
Clock Freq | 32(MHz) |
Cpu Family | PIC16 |
DAC Resolution | 5 |
Device Core | PIC |
Device Core Size | 8(b) |
Frequency | 32(MHz) |
Instruction Set Architecture | RISC |
Interface Type | I2C/SPI/USART |
Mounting | Surface Mount |
Number of Timers - General Purpose | 7 |
On-Chip ADC | 24 |
On-Chip DAC | 1 |
Operating Supply Voltage (Max) | 5.5(V) |
Operating Supply Voltage (Min) | 2.3(V) |
Operating Supply Voltage (Typ) | 2.5/3.3/5(V) |
Operating Temp Range | -40C to 85C |
Operating Temperature (Max) | 85C |
Operating Temperature (Min) | -40C |
Operating Temperature Classification | Industrial |
Package Type | SOIC W |
Packaging | Rail/Tube |
Pin Count | 28 |
Program Memory Size | 28KB(kB) |
Program Memory Type | Flash |
Programmable | Yes |
Rad Hardened | No |
Total Internal Ram Size | 2KB(kB) |
ADCs | 24x10 bit |
Data Bus Width | 8bit |
Family Name | PIC16F |
Maximum Frequency | 32MHz |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Mounting Type | Surface Mount |
Number of ADC Units | 1 |
Number of PWM Units | 1x10 bit |
Pulse Width Modulation | 1(2x10 bit) |
RAM Size | 2.048 kB |
Typical Operating Supply Voltage | 2.3 → 5.5 V |
USB Channels | 0 |
Width | 7.5mm |
Maximum Number of Ethernet Channels | 0 |
IC Case / Package | SOIC |
Interfaces | EUSART, I2C, SPI |
Максимальная Рабочая Температура | 85°C |
Максимальная Рабочая Частота | 32МГц |
Минимальная Рабочая Температура | -40°C |
ADC Resolution: | 10 bit |
Brand: | Microchip Technology |
Core: | PIC16 |
Data Bus Width: | 8 bit |
Data RAM Size: | 2 kB |
Factory Pack Quantity: Factory Pack Quantity: | 27 |
Manufacturer: | Microchip |
Maximum Clock Frequency: | 32 MHz |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of I/Os: | 25 I/O |
Package / Case: | SOIC-28 |
Packaging: | Tube |
Product Category: | 8-bit Microcontrollers-MCU |
Product Type: | 8-bit Microcontrollers-MCU |
Program Memory Size: | 28 kB |
Qualification: | AEC-Q100 |
Series: | PIC16(L)F1885x |
Subcategory: | Microcontrollers-MCU |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 2.3 V |
Tradename: | PIC |
Number of CAN Channels | 0 |
Number of Ethernet Channels | 0 |
Number of I2C Channels | 2 |
Number of LIN Channels | 1 |
Number of PCI Channels | 0 |
Number of SPI Channels | 2 |
Number of UART Channels | 1 |
Number of USART Channels | 1 |
Вес, г | 1.437 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем
Похожие товары