DSC1001CE5-148.5000

Фото 1/2 DSC1001CE5-148.5000
Изображения служат только для ознакомления,
см. техническую документацию
1 470 руб.
от 2 шт.1 340 руб.
от 5 шт.1 240 руб.
от 8 шт.1 188.75 руб.
Добавить в корзину 1 шт. на сумму 1 470 руб.
Номенклатурный номер: 8002975848

Описание

Электроэлемент
Oscillator MEMS 148.5MHz ±10ppm (Stability) 15pF LVCMOS 55% 1.8V/2.5V/3.3V Automotive AEC-Q100 4-Pin CDFN SMD Tube

Технические параметры

Current - Supply (Disable) (Max) 15ВµA
Current - Supply (Max) 8.7mA
Frequency 148.5MHz
Frequency Stability В±50ppm
Function Enable/Disable
Height - Seated (Max) 0.035"(0.90mm)
Manufacturer Microchip Technology
Mounting Type Surface Mount
Operating Temperature -20В°C ~ 70В°C
Output CMOS
Package / Case 4-SMD, No Lead
Packaging Tube
Part Status Active
Ratings AEC-Q100
Series DSC1001
Size / Dimension 0.126" L x 0.098" W(3.20mm x 2.50mm)
Standard Package 110
Type MEMS(Silicon)
Voltage - Supply 1.7 V ~ 3.6 V
Brand: Microchip Technology
Current Rating: 10.8 mA
Duty Cycle - Max: 55%
Factory Pack Quantity: Factory Pack Quantity: 110
Frequency Stability: 10 PPM
Frequency: 148.5 MHz
Load Capacitance: 40 pF
Manufacturer: Microchip
Maximum Operating Temperature: +70 C
Minimum Operating Temperature: -20 C
Mounting Style: SMD/SMT
Output Format: CMOS
Package / Case: CDFN-4
Packaging: Tube
Product Category: Standard Clock Oscillators
Product Type: MEMS Oscillators
Series: DSC1001
Subcategory: Oscillators
Supply Voltage - Max: 3.3 V
Supply Voltage - Min: 1.8 V
Termination Style: SMD/SMT
Automotive Yes
ECCN (US) EAR99
EU RoHS Compliant
Frequency Aging (ppm/Year) ±5(1st)
Frequency Stability (ppm) ±10
Lead Shape No Lead
Load Capacitance (pF) 15
Maximum Operating Supply Voltage (V) 3.6
Maximum Operating Temperature (°C) 70
Maximum Symmetry (%) 55
Minimum Operating Supply Voltage (V) 1.7
Minimum Operating Temperature (°C) -20
Mounting Surface Mount
Output Level LVCMOS
PCB changed 4
Pin Count 4
PPAP Unknown
Standard Frequency (MHz) 148.5
Standard Package Name DFN
Supplier Package CDFN
Supplier Temperature Grade Extended Commercial
Typical Operating Supply Voltage (V) 1.8|2.5|3.3
Вес, г 1.48

Техническая документация

Datasheet
pdf, 829 КБ

Дополнительная информация

Калькуляторы группы «Тактовые генераторы, системы ФАПЧ, синтезаторы частот»
Типы корпусов импортных микросхем