PIC18F47K40-I/PT
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 210 руб.
от 2 шт. —
1 060 руб.
Добавить в корзину 1 шт.
на сумму 1 210 руб.
Описание
Электроэлемент
MCU, 8BIT, PIC18F, 64MHZ, TQFP-44, Controller Family/Series:PIC18FxxKxx, CPU Speed:64MHz, Program Memory Size:128KB, RAM Memory Size:4KB, No. of Pins:44Pins, MCU Case Style:TQFP, No. of I/O's:35I/O's, Embedded Interface Type:EUSART, , RoHS Compliant: Yes
Технические параметры
Brand | Microchip Technology |
Factory Pack Quantity | 160 |
Manufacturer | Microchip |
Packaging | Bulk |
Product Category | 8-bit Microcontrollers-MCU |
Series | PIC18F4xK40 |
Tradename | PIC |
ADC Resolution: | 10 bit |
Brand: | Microchip Technology |
Core: | PIC18 |
DAC Resolution: | 5 bit |
Data Bus Width: | 8 bit |
Data RAM Size: | 3.53 kB |
Data RAM Type: | SRAM |
Data ROM Size: | 1024 B |
Data ROM Type: | EEPROM |
Factory Pack Quantity: Factory Pack Quantity: | 160 |
Interface Type: | I2C, EUSART, SPI |
Manufacturer: | Microchip |
Maximum Clock Frequency: | 64 MHz |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of ADC Channels: | 35 Channel |
Number of I/Os: | 36 I/O |
Number of Timers/Counters: | 4 Timer |
Package / Case: | TQFP-44 |
Packaging: | Tray |
Processor Series: | PIC18F2xK40 |
Product Category: | 8-bit Microcontrollers-MCU |
Product Type: | 8-bit Microcontrollers-MCU |
Product: | MCU |
Program Memory Size: | 32 kB |
Program Memory Type: | Flash |
Qualification: | AEC-Q100 |
Series: | PIC18(L)Fx7K40 |
Subcategory: | Microcontrollers-MCU |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 2.3 V |
Tradename: | PIC |
Watchdog Timers: | Watchdog Timer |
ADCs | 35x10 bit |
Data Bus Width | 8bit |
Device Core | PIC |
Family Name | PIC18F |
Instruction Set Architecture | RISC |
Maximum Frequency | 64MHz |
Maximum Number of Ethernet Channels | 0 |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Mounting Type | Surface Mount |
Number of ADC Units | 1 |
Number of CAN Channels | 0 |
Number of Ethernet Channels | 0 |
Number of I2C Channels | 2 |
Number of LIN Channels | 1 |
Number of PCI Channels | 0 |
Number of PWM Units | 1x10 bit |
Number of SPI Channels | 2 |
Number of UART Channels | 2 |
Number of USART Channels | 2 |
Package Type | TQFP |
Pin Count | 44 |
Program Memory Size | 128 kB |
Program Memory Type | Flash |
Pulse Width Modulation | 1(2x10 bit) |
RAM Size | 3.728 kB |
Typical Operating Supply Voltage | 1.8 → 5.5 V |
USB Channels | 0 |
Width | 10mm |
Вес, г | 0.2 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем
Похожие товары