PIC18F67K40T-I/PT
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 490 руб.
Добавить в корзину 1 шт.
на сумму 1 490 руб.
Описание
Электроэлемент
8-bit Microcontrollers - MCU 128KB Flash, 4KB RAM, 256B EEPROM, 10b ADC2, 5b DAC, Comp, PWM, CCP, CWG, HLT, WWDT, SCAN/CRC, ZCD, PPS, EUSART, SPI/I2C, IDLE/DOZE/PMD
Технические параметры
# I/Os (Max) | 60 |
ADC Resolution | 10 |
Clock Freq | 64(MHz) |
Cpu Family | PIC18 |
DAC Resolution | 5 |
Device Core | PIC |
Device Core Size | 8(b) |
Frequency | 64(MHz) |
Instruction Set Architecture | RISC |
Interface Type | I2C/SPI/USART |
Mounting | Surface Mount |
Number of Timers - General Purpose | 5 |
On-Chip ADC | 47 |
On-Chip DAC | 1 |
Operating Supply Voltage (Max) | 5.5(V) |
Operating Supply Voltage (Min) | 2.3(V) |
Operating Supply Voltage (Typ) | 2.5/3.3/5(V) |
Operating Temp Range | -40C to 85C |
Operating Temperature (Max) | 85C |
Operating Temperature (Min) | -40C |
Operating Temperature Classification | INDUSTRIALC |
Package Type | TQFP |
Packaging | Tape and Reel |
Pin Count | 64 |
Power Dissipation (Max) | 800(mW) |
Program Memory Size | 128KB(kB) |
Program Memory Type | Flash |
Programmable | Yes |
Rad Hardened | No |
Total Internal Ram Size | 3562B(kB) |
ADC Channels | 47 |
ADC Resolution (bit) | 10 |
Analog Comparators | 3 |
Automotive | No |
CAN | 0 |
Core Architecture | PIC |
DAC Channels | 1 |
DAC Resolution (bit) | 5 |
ECCN (US) | 3A991a.2. |
Ethernet | 0 |
EU RoHS | Compliant |
Family Name | PIC18 |
I2C | 2 |
I2S | 0 |
Lead Shape | Gull-wing |
Maximum Clock Rate (MHz) | 64 |
Maximum CPU Frequency (MHz) | 64 |
Maximum Operating Supply Voltage (V) | 5.5 |
Maximum Operating Temperature (°C) | 85 |
Maximum Power Dissipation (mW) | 800 |
Minimum Operating Supply Voltage (V) | 2.3 |
Minimum Operating Temperature (°C) | -40 |
No. of Timers | 5 |
Number of ADCs | Single |
Number of DACs | Single |
Number of I/Os | 60 |
Parallel Master Port | No |
Part Status | Active |
PCB changed | 64 |
PPAP | No |
Programmability | Yes |
PWM | 5 |
RAM Size | 3562B |
Real Time Clock | No |
SPI | 2 |
Standard Package Name | QFP |
Supplier Package | TQFP |
Supplier Temperature Grade | Industrial |
Typical Operating Supply Voltage (V) | 2.5|3.3|5 |
UART | 0 |
USART | 5 |
USB | 0 |
Watchdog | 1 |
Mounting Type | Surface Mount |
Техническая документация
Дополнительная информация
Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем
Похожие товары