ADM2795EARWZ

ADM2795EARWZ
Изображения служат только для ознакомления,
см. техническую документацию
5 200 руб.
от 2 шт.4 970 руб.
Добавить в корзину 1 шт. на сумму 5 200 руб.
Номенклатурный номер: 8002976039
Бренд: Analog Devices

Описание

Электроэлемент
Single Transmitter/Receiver RS-422/RS-485/RS-422 16-Pin SOIC W Tube

Технические параметры

Automotive No
Driving Mode 3-State
Maximum Dual Supply Voltage - (V) 5.5
Military No
Minimum Dual Supply Voltage - (V) 3
Number of Drivers per Line 1
Number of Receivers 1
Number of Transceivers 1
Number of Transmitters 1
Operating Temperature - (??C) -40~125
Packaging Tube
Pin Count 16
Power Supply Type Dual
Receiver Communication Type RS-422IRS-485
Receiver Signal Type Differential
Standard Package Name SOP
Supplier Package SOIC W
Transmitter Signal Type Differential
Brand: Analog Devices
Data Rate: 2.5 Mb/s
Development Kit: EVAL-ADM2795EEBZ
Duplex: Half Duplex
Factory Pack Quantity: Factory Pack Quantity: 47
Function: Transceiver
Input Voltage: 1.7 V to 5.5 V, 3 V to 5.5 V
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Number of Drivers: 1 Driver
Number of Receivers: 1 Receiver
Operating Supply Current: 10 mA, 90 mA
Operating Supply Voltage: 3 V, 5.5 V
Output Current: 250 mA
Output Voltage: 5 V
Package / Case: SOIC-16
Packaging: Tube
Product Category: RS-422/RS-485 Interface IC
Product Type: RS-422/RS-485 Interface IC
Product: RS-422/RS-485 Transceivers
Propagation Delay Time: 30 ns, 140 ns
Series: ADM2795E
Shutdown: Shutdown
Subcategory: Interface ICs
Supply Voltage - Max: 5.5 V, 5.5 V
Supply Voltage - Min: 1.7 V, 3 V
Type: Isolated Transceiver
Вес, г 0.75

Техническая документация

Datasheet
pdf, 788 КБ
Документация
pdf, 534 КБ

Дополнительная информация

Калькуляторы группы «Передатчики, приемники, трансиверы интерфейсов»
Типы корпусов импортных микросхем