MAX14775EASA+

MAX14775EASA+
Изображения служат только для ознакомления,
см. техническую документацию
2 700 руб.
от 2 шт.2 520 руб.
от 5 шт.2 400 руб.
от 10 шт.2 308.75 руб.
Добавить в корзину 1 шт. на сумму 2 700 руб.
Номенклатурный номер: 8002976223
Бренд: Analog Devices

Описание

Электроэлемент
RS422/RS485 TRANSCEIVER, 20MBPS, SOIC-8; Device Type:Transceiver; IC Interface Type:RS422, RS485; No. of Drivers:1Drivers; No. of Receivers:1Receivers; Supply Voltage Min:3V; Supply Voltage Max:5.5V; Driver Case Style:SOIC; No. of Pins:8Pins; Operating Temperature Min:-40°C; Operating Temperature Max:125°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; IC Generic Number:MAX14775E; SVHC:No SVHC (15-Jan-2018)

Технические параметры

Brand Maxim Integrated
Data Rate 20 Mb/s
Development Kit MAX14775EEVKIT#
Duplex Half Duplex
Factory Pack Quantity 100
Function Transceiver
Input Voltage 3 V to 5.5 V
Manufacturer Maxim Integrated
Maximum Operating Temperature +125 C
Minimum Operating Temperature -40 C
Mounting Style SMD/SMT
Number of Drivers 1 Driver
Number of Receivers 1 Receiver
Operating Supply Current 3 mA
Operating Supply Voltage 3 V to 5.5 V
Output Type Differential
Package / Case SOIC-8
Packaging Tube
Pd - Power Dissipation 606.1 mW
Product RS-422/RS-485 Transceivers
Product Category RS-422/RS-485 Interface IC
Propagation Delay Time 40 ns, 50 ns
RoHS Details
Shutdown Shutdown
Supply Voltage - Max 5.5 V
Supply Voltage - Min 3 V
Type Transceiver
Brand: Analog Devices/Maxim Integrated
Data Rate: 20 Mb/s
Development Kit: MAX14775EEVKIT#
Duplex: Half Duplex
Factory Pack Quantity: 100
Function: Transceiver
Input Voltage: 3 V to 5.5 V
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Drivers: 1 Driver
Number of Receivers: 1 Receiver
Operating Supply Current: 3 mA
Operating Supply Voltage: 3.3 V
Output Type: Differential
Package/Case: SOIC-8
Packaging: Tube
Pd - Power Dissipation: 606.1 mW
Product Category: RS-422/RS-485 Interface IC
Product Type: RS-422/RS-485 Interface IC
Product: RS-422/RS-485 Transceivers
Propagation Delay Time: 40 ns, 50 ns
Shutdown: Shutdown
Subcategory: Interface ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 3 V
Type: Transceiver

Техническая документация

Datasheet
pdf, 705 КБ
Datasheet
pdf, 702 КБ

Дополнительная информация

Калькуляторы группы «Передатчики, приемники, трансиверы интерфейсов»
Типы корпусов импортных микросхем