LT3045EDD-1
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
2 590 руб.
Добавить в корзину 1 шт.
на сумму 2 590 руб.
Описание
Электроэлемент
LT3045-1 - 20V, 500mA, Ultralow Noise, Ultrahigh PSRR Linear Regulator with VIOC Control
Технические параметры
Input Voltage | 20(V) |
Input Voltage (Min) | 1.8(V) |
Line Regulation | 3UV/V |
Load Regulation | 0.5mV |
Number of Outputs | 1 |
Operating Temp Range | -40C to 125C |
Output Current | 500(mA) |
Output Type | Adjustable |
Output Voltage | 0 TO 15(V) |
Package Type | DFN EP |
Packaging | Rail/Tube |
Polarity | Positive |
Type | LDO |
Base Product Number | LT3045 -> |
Control Features | Enable, Power Good, Soft Start |
Current - Output | 500mA |
Current - Quiescent (Iq) | 20ВµA |
Current - Supply (Max) | 25mA |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Surface Mount |
Number of Regulators | 1 |
Operating Temperature | -40В°C ~ 125В°C (TJ) |
Output Configuration | Positive |
Package | Tube |
Package / Case | 12-WFDFN Exposed Pad |
Protection Features | Over Current, Over Temperature, Reverse Polarity, |
PSRR | 117dB ~ 53dB (120Hz ~ 10MHz) |
Simulation Models | http://www.linear.com/docs/57631 |
Supplier Device Package | 12-DFN (3x3) |
Voltage - Input (Max) | 20V |
Voltage - Output (Max) | 15V |
Voltage - Output (Min/Fixed) | 0V |
Voltage Dropout (Max) | 0.45V @ 500mA |
Brand: | Analog Devices |
Development Kit: | DC2491A |
Dropout Voltage - Max: | 450 mV |
Dropout Voltage: | 260 mV |
Factory Pack Quantity: | 121 |
Input Voltage, Max: | 20 V |
Input Voltage, Min: | 1.8 V |
Line Regulation: | 0.5 uV/V |
Load Regulation: | 0.1 mV |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Outputs: | 1 Output |
Operating Supply Current: | 2.4 mA |
Output Current: | 500 mA |
Output Type: | Adjustable |
Output Voltage Range: | 0 V to 15 V |
Output Voltage: | 0 V to 15 V |
Package/Case: | DFN-12 |
Packaging: | Tube |
Polarity: | Positive |
Product Category: | LDO Voltage Regulators |
Product Type: | LDO Voltage Regulators |
Product: | LDO Voltage Regulators |
PSRR / Ripple Rejection - Typ: | 76 dB |
Quiescent Current: | 300 nA |
Subcategory: | PMIC-Power Management ICs |
Type: | Ultra Low Noise Linear Regulator |
Voltage Regulation Accuracy: | 1% |
Вес, г | 0.833 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Стабилизаторы напряжения и тока»
Типы корпусов импортных микросхем
Похожие товары