LT3045IDD-1
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
2 980 руб.
Добавить в корзину 1 шт.
на сумму 2 980 руб.
Описание
Электроэлемент
LT3045-1 - 20V, 500mA, Ultralow Noise, Ultrahigh PSRR Linear Regulator with VIOC Control
Технические параметры
Accuracy - (%) | ??1 |
Automotive | Yes |
Junction to Ambient | 34??C/W |
Junction to Case | 5.5??C/W |
Line Regulation | 3uV/V |
Load Regulation | 0.5mV |
Maximum Dropout Voltage @ Current - (V) | 0.28@300mAI0.275@1mAI0.275@50mAI0.35@500mA |
Maximum Input Voltage - (V) | 20 |
Maximum Output Current - (A) | 0.5 |
Military | No |
Minimum Input Voltage - (V) | 1.8 |
Operating Temperature - (??C) | -40~125 |
Output Type | Adjustable |
Output Voltage - (V) | 0 to 15 |
Packaging | Tube |
Pin Count | 12 |
Special Features | Short Circuit ProtectionIReverse Polarity ProtectionIThermal Protection |
Standard Package Name | DFN |
Supplier Package | DFN EP |
Typical Dropout Voltage @ Current - (V) | 0.22@50mAI0.22@300mAI0.26@500mAI0.22@1mA |
Typical Quiescent Current - (mA) | 2.3 |
Brand: | Analog Devices |
Dropout Voltage - Max: | 450 mV |
Dropout Voltage: | 260 mV |
Factory Pack Quantity: | 121 |
Input Voltage, Max: | 20 V |
Input Voltage, Min: | 1.8 V |
Line Regulation: | 0.5 uV/V |
Load Regulation: | 0.1 mV |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Outputs: | 1 Output |
Operating Supply Current: | 300 nA |
Output Current: | 500 mA |
Output Type: | Adjustable |
Output Voltage Range: | 0 V to 15 V |
Output Voltage: | 0 V to 15 V |
Package/Case: | DFN-12 |
Packaging: | Tube |
Polarity: | Positive |
Product Category: | LDO Voltage Regulators |
Product Type: | LDO Voltage Regulators |
Product: | LDO Voltage Regulators |
PSRR / Ripple Rejection - Typ: | 76 dB |
Quiescent Current: | 300 nA |
Subcategory: | PMIC-Power Management ICs |
Type: | Linear Regulator |
Voltage Regulation Accuracy: | 1% |
Техническая документация
Дополнительная информация
Калькуляторы группы «Стабилизаторы напряжения и тока»
Типы корпусов импортных микросхем
Похожие товары