PIC18F46K42-I/PT
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 350 руб.
от 2 шт. —
1 200 руб.
от 5 шт. —
1 130 руб.
Добавить в корзину 1 шт.
на сумму 1 350 руб.
Описание
Электроэлемент
MCU, 8BIT, PIC18, 64MHZ, TQFP-44; Product Range:PIC18 Family PIC18F K4x Series Microcontrollers; CPU Speed:64MHz; Program Memory Size:64KB; RAM Memory Size:4KB; No. of Pins:44Pins; MCU Case Style:TQFP; No. of I/O's:36I/O
Технические параметры
# I/Os (Max) | 36 |
ADC Resolution | 12 |
Clock Freq | 64(MHz) |
Cpu Family | PIC18 |
DAC Resolution | 5 |
Device Core | PIC |
Device Core Size | 8(b) |
Frequency | 64(MHz) |
Instruction Set Architecture | RISC |
Interface Type | I2C/SPI/UART |
Mounting | Surface Mount |
Number of Timers - General Purpose | 7 |
On-Chip ADC | 35 |
On-Chip DAC | 1 |
Operating Supply Voltage (Max) | 5.5(V) |
Operating Supply Voltage (Min) | 2.3(V) |
Operating Supply Voltage (Typ) | 2.5/3.3/5(V) |
Operating Temp Range | -40C to 85C |
Operating Temperature (Max) | 85C |
Operating Temperature (Min) | -40C |
Operating Temperature Classification | Industrial |
Package Type | TQFP |
Packaging | Tray |
Pin Count | 44 |
Program Memory Size | 64KB(kB) |
Program Memory Type | Flash |
Programmable | Yes |
Rad Hardened | No |
Total Internal Ram Size | 4KB(kB) |
ADC Resolution: | 12 bit |
Brand: | Microchip Technology |
Core: | PIC18 |
DAC Resolution: | 5 bit |
Data Bus Width: | 8 bit |
Data RAM Size: | 4 kB |
Data RAM Type: | SRAM |
Data ROM Size: | 1 kB |
Data ROM Type: | EEPROM |
Factory Pack Quantity: Factory Pack Quantity: | 160 |
Interface Type: | I2C, SPI, UART |
Manufacturer: | Microchip |
Maximum Clock Frequency: | 64 MHz |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of ADC Channels: | 35 Channel |
Number of I/Os: | 36 I/O |
Package / Case: | TQFP-44 |
Packaging: | Tray |
Processor Series: | PIC18F |
Product Category: | 8-bit Microcontrollers-MCU |
Product Type: | 8-bit Microcontrollers-MCU |
Product: | MCU |
Program Memory Size: | 64 kB |
Program Memory Type: | Flash |
Series: | PIC18(L)F4xK42 |
Subcategory: | Microcontrollers-MCU |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 2.3 V |
Tradename: | PIC |
Watchdog Timers: | Watchdog Timer, Windowed |
ADC Channels | 35 |
ADC Resolution (bit) | 12 |
Analog Comparators | 2 |
Automotive | No |
CAN | 0 |
Core Architecture | PIC |
DAC Channels | 1 |
DAC Resolution (bit) | 5 |
ECCN (US) | 3A991a.2. |
Ethernet | 0 |
EU RoHS | Compliant |
Family Name | PIC18 |
I2C | 2 |
I2S | 0 |
Lead Shape | Gull-wing |
Maximum Clock Rate (MHz) | 64 |
Maximum CPU Frequency (MHz) | 64 |
Maximum Operating Supply Voltage (V) | 5.5 |
Maximum Operating Temperature (°C) | 85 |
Maximum Power Dissipation (mW) | 800 |
Minimum Operating Supply Voltage (V) | 2.3 |
Minimum Operating Temperature (°C) | -40 |
No. of Timers | 7 |
Number of ADCs | Single |
Number of DACs | Single |
Number of I/Os | 36 |
Part Status | Active |
PCB changed | 44 |
PPAP | No |
Programmability | Yes |
RAM Size | 4KB |
SPI | 1 |
Standard Package Name | QFP |
Supplier Package | TQFP |
Supplier Temperature Grade | Industrial |
Typical Operating Supply Voltage (V) | 2.5|3.3|5 |
UART | 2 |
USART | 0 |
USB | 0 |
ADCs | 35x12 bit |
Data Bus Width | 8bit |
Maximum Frequency | 64MHz |
Maximum Number of Ethernet Channels | 0 |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Mounting Type | Surface Mount |
Number of ADC Units | 1 |
Number of CAN Channels | 0 |
Number of Ethernet Channels | 0 |
Number of I2C Channels | 2 |
Number of LIN Channels | 1 |
Number of PCI Channels | 0 |
Number of PWM Units | 1x10 bit |
Number of SPI Channels | 1 |
Number of UART Channels | 2 |
Number of USART Channels | 0 |
Pulse Width Modulation | 1(4x10 bit) |
Typical Operating Supply Voltage | 5.5 V |
USB Channels | 0 |
Width | 10mm |
Вес, г | 5 |
Техническая документация
Datasheet
pdf, 7669 КБ
Datasheet
pdf, 1680 КБ
Datasheet PIC18F45K42-E/PT
pdf, 8956 КБ
Datasheet PIC18F46K42-I/P
pdf, 494 КБ
Дополнительная информация
Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем
Похожие товары