LTC2862ACDD-1
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 530 руб.
от 2 шт. —
1 450 руб.
Добавить в корзину 1 шт.
на сумму 1 530 руб.
Описание
Электроэлемент
RS-422/RS-485 Interface IC 20Mbps 60V Fault Protected RS485 Transceiver (Half Duplex + Enables)
Технические параметры
Data Rate | 20MBPS(kbps) |
Driving Mode | 3-STATE |
Dual Supply Voltage (Max) | Not Required(V) |
Dual Supply Voltage (Min) | Not Required(V) |
Dual Supply Voltage (Typ) | Not Required(V) |
Function | LINE TRANSCEIVER |
Interface Circuit Standard 1 | TIA/EIA-485-A |
Mounting | Surface Mount |
Number of Drivers per Line | 1@RS-422/32@RS-485 |
Number of Receiver Enables | 1 |
Number of Receivers | 1 |
Number of Receivers per Line | 10@RS-422/32@RS-485 |
Number of Transceivers | 1 |
Number of Transmitter Enables | 1 |
Number of Transmitters | 1 |
Operating Temp Range | 0C to 70C |
Operating Temperature Classification | Commercial |
Package Type | DFN EP |
Packaging | Rail/Tube |
Pin Count | 8 |
Power Supply Requirement | Single |
Rad Hardened | No |
Receiver Signal Type | Differential |
Single Supply Voltage (Max) | 5.5(V) |
Single Supply Voltage (Min) | 3(V) |
Single Supply Voltage (Typ) | 3.3/5(V) |
Supply Current | 8(mA) |
Transmitter Signal Type | Differential |
Brand: | Analog Devices |
Data Rate: | 20 Mb/s |
Duplex: | Half Duplex |
Factory Pack Quantity: Factory Pack Quantity: | 121 |
Function: | Transceiver |
Input Voltage: | 3 V to 5.5 V |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +70 C |
Minimum Operating Temperature: | 0 C |
Mounting Style: | SMD/SMT |
Number of Drivers: | 1 Driver |
Number of Receivers: | 1 Receiver |
Operating Supply Current: | 0 uA |
Operating Supply Voltage: | 3.3 V |
Output Current: | 150 mA |
Package / Case: | DFN-8 |
Packaging: | Tube |
Product Category: | RS-422/RS-485 Interface IC |
Product Type: | RS-422/RS-485 Interface IC |
Product: | RS-422/RS-485 Transceivers |
Series: | LTC2862A |
Shutdown: | Shutdown |
Subcategory: | Interface ICs |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 3 V |
Type: | Low Power |
Техническая документация
Datasheet
pdf, 988 КБ
Документация
pdf, 993 КБ
Дополнительная информация
Калькуляторы группы «Передатчики, приемники, трансиверы интерфейсов»
Типы корпусов импортных микросхем
Похожие товары