Реклама
Рекламодатель: АО «ЧИП и ДИП»
erid: LjN8KJZnZ

ATMEGA32U2-MU

ATMEGA32U2-MU
Изображения служат только для ознакомления,
см. техническую документацию
1 780 руб.
от 2 шт.1 620 руб.
от 5 шт.1 500 руб.
от 10 шт.1 430 руб.
Добавить в корзину 1 шт. на сумму 1 780 руб.
Номенклатурный номер: 8002976501

Описание

Электроэлемент
MICROCONTROLLER MCU, 8 BIT, ATMEGA, 16MHZ, VQFN-32, Controller Family/Series:ATmega, CPU Speed:16MHz, Program Memory Size:32KB, RAM Memory Size:1KB, No. of Pins:32Pins, MCU Case Style:VQFN, No. of I/O's:22I/O's, Packaging:Each , RoHS Compliant: Yes

Технические параметры

# I/Os (Max) 22
Clock Freq 16(MHz)
Cpu Family ATmega
Device Core AVR
Device Core Size 8(b)
Frequency 16(MHz)
Instruction Set Architecture RISC
Interface Type SPI/USART/USB
Mounting Surface Mount
Number of Timers - General Purpose 2
Operating Supply Voltage (Max) 5.5(V)
Operating Supply Voltage (Min) 2.7(V)
Operating Supply Voltage (Typ) 3.3/5(V)
Operating Temp Range -40C to 85C
Operating Temperature (Max) 85C
Operating Temperature (Min) -40C
Operating Temperature Classification Industrial
Package Type QFN EP
Packaging Tray
Pin Count 32
Program Memory Size 32KB(kB)
Program Memory Type Flash
Programmable Yes
Rad Hardened No
Total Internal Ram Size 1KB(kB)
ADC Resolution: No ADC
Brand: Microchip Technology
Core: AVR
Data Bus Width: 8 bit
Data RAM Size: 1 kB
Data RAM Type: SRAM
Data ROM Size: 1 kB
Data ROM Type: EEPROM
Factory Pack Quantity: Factory Pack Quantity: 490
Interface Type: SPI, UART
Manufacturer: Microchip
Maximum Clock Frequency: 16 MHz
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of I/Os: 22 I/O
Number of Timers/Counters: 2 Timer
Package / Case: QFN-32
Packaging: Tray
Processor Series: megaAVR
Product Category: 8-bit Microcontrollers-MCU
Product Type: 8-bit Microcontrollers-MCU
Product: MCU
Program Memory Size: 32 kB
Program Memory Type: Flash
Series: ATmega32U2
Subcategory: Microcontrollers-MCU
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.7 V
Tradename: AVR
Вес, г 0.551

Техническая документация

Datasheet
pdf, 4564 КБ

Дополнительная информация

Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем