AD5681RBRMZ
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 900 руб.
Добавить в корзину 1 шт.
на сумму 1 900 руб.
Описание
Электроэлемент
AD5681 - TINY 12-Bit SPI nanoDAC+, with +/- 2 (16-BIT) LSB INL and 2 PPM/DEG CEN Reference
Технические параметры
Brand | Analog Devices |
DNL - Differential Nonlinearity | +/-1 LSB |
Factory Pack Quantity | 50 |
Gain Error | 0.075%FS |
Interface Type | Serial, 3-Wire, SPI |
Manufacturer | Analog Devices Inc. |
Maximum Operating Temperature | +105 C |
Minimum Operating Temperature | -40 C |
Mounting Style | SMD/SMT |
Number of Channels | 1 Channel |
Number of Converters | 1 Converter |
Output Type | Voltage Buffered |
Package / Case | MSOP-10 |
Packaging | Tube |
Product | Digital to Analog Converters |
Product Category | Digital to Analog Converters-DAC |
Resolution | 12 bit |
RoHS | Details |
Series | AD5681R |
Settling Time | 7 us |
Supply Voltage - Max | 5.5 V |
Supply Voltage - Min | 1.8 V |
Analog Supply Voltage: | 4.5 V to 5.5 V |
Brand: | Analog Devices |
Digital Supply Voltage: | 4.5 V to 5.5 V |
DNL - Differential Nonlinearity: | +/-1 LSB |
Factory Pack Quantity: Factory Pack Quantity: | 50 |
Gain Error: | 0.075%FS |
INL - Integral Nonlinearity: | +/-1 LSB |
Interface Type: | 3-Wire, SPI |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +105 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 1 Channel |
Number of Converters: | 1 Converter |
Output Type: | Voltage Buffered |
Package / Case: | MSOP-10 |
Packaging: | Tube |
Product Category: | Digital to Analog Converters-DAC |
Product Type: | DACs-Digital to Analog Converters |
Resolution: | 12 bit |
Series: | AD5681R |
Settling Time: | 5 us |
Subcategory: | Data Converter ICs |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 1.8 V |
Architecture | Segment |
Automotive | No |
Converter Type | General Purpose |
Digital Interface Type | Serial(3-Wire, SPI) |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Full Scale Error | ±0.075%FSR |
Integral Nonlinearity Error | ±1LSB |
Lead Shape | Gull-wing |
Maximum Operating Temperature (°C) | 105 |
Maximum Settling Time (us) | 7 |
Minimum Operating Temperature (°C) | -40 |
Minimum Single Supply Voltage (V) | 2.7 |
Mounting | Surface Mount |
Number of DAC Channels | 1 |
Number of Outputs per Chip | 1 |
Output Polarity | Unipolar |
Part Status | Active |
PCB changed | 10 |
Pin Count | 10 |
Power Supply Type | Analog and Digital |
PPAP | No |
Signal to Noise Ratio | 90dB(Typ) |
Standard Package Name | SOP |
Supplier Package | MSOP |
Supplier Temperature Grade | Industrial |
Voltage Reference | External|Internal |
Техническая документация
Дополнительная информация
Калькуляторы группы «Микросхемы ЦАП»
Типы корпусов импортных микросхем