AD5721RBRUZ

AD5721RBRUZ
Изображения служат только для ознакомления,
см. техническую документацию
2 670 руб.
от 2 шт.2 490 руб.
Добавить в корзину 1 шт. на сумму 2 670 руб.
Номенклатурный номер: 8002976531
Бренд: Analog Devices

Описание

Электроэлемент
Digital to Analog Converters - DAC 12-BIT , 5ppm Reference

Технические параметры

Category Integrated Circuits(ICs)
Data Interface SPI
Family Data Acquisition-Digital to Analog Converters(DAC)
Mounting Type Surface Mount
Number of Bits 12
Number of Converters 1
Number of Outputs and Type 1 Voltage
Online Catalog 12 Bit
Operating Temperature -40°C ~ 125°C
Package / Case 16-TSSOP(0.173", 4.40mm Width)
Packaging Tube
Settling Time 7.5µs
Standard Package 96
Supplier Device Package 16-TSSOP
Voltage Supply Source Analog and Digital, Dual
Analog Supply Voltage: -16.5 V to 0 V, 4.75 V to 30 V
Architecture: R-2R
Brand: Analog Devices
Digital Supply Voltage: 1.7 V to 5.5 V
DNL - Differential Nonlinearity: +/-0.5 LSB
Factory Pack Quantity: Factory Pack Quantity: 96
INL - Integral Nonlinearity: +/-0.5 LSB
Interface Type: SPI
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Number of Converters: 1 Converter
Output Type: Voltage
Package / Case: TSSOP-16
Packaging: Tube
Product Category: Digital to Analog Converters-DAC
Product Type: DACs-Digital to Analog Converters
Reference Type: Internal
Reference Voltage: 2.5 V
Resolution: 12 bit
Series: AD5721R
Settling Time: 9 us
Shutdown: Shutdown
SNR - Signal to Noise Ratio: 92 dB
Subcategory: Data Converter ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 4.75 V
Type: Bipolar/Unipolar DAC
Вес, г 0.25

Техническая документация

Datasheet
pdf, 1506 КБ
Документация
pdf, 1485 КБ

Дополнительная информация

Калькуляторы группы «Микросхемы ЦАП»
Типы корпусов импортных микросхем