AD7761BSTZ
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
8 260 руб.
Добавить в корзину 1 шт.
на сумму 8 260 руб.
Описание
Электроэлемент
8-Channel Octal ADC Delta-Sigma 256ksps 16-bit Serial 64-Pin LQFP Tray
Технические параметры
Analog Supply Voltage | 2.25 V to 5 V, 5 V |
Architecture | Sigma-Delta |
Brand | Analog Devices |
Factory Pack Quantity | 160 |
Features | Prorammable Input Bandwidth/Sampling Rates |
INL - Integral Nonlinearity | 1 LSB |
Input Type | Differential/Pseudo-Differential |
Interface Type | Serial, SPI |
Manufacturer | Analog Devices Inc. |
Maximum Operating Temperature | +105 C |
Minimum Operating Temperature | -40 C |
Mounting Style | SMD/SMT |
Number of Channels | 8 Channel |
Number of Converters | 8 Converter |
Output Type | Digital |
Package / Case | LQFP-64 |
Packaging | Tray |
Pd - Power Dissipation | 631 mW |
Product | Analog to Digital Converters |
Product Category | Analog to Digital Converters-ADC |
Reference Type | External |
Reference Voltage | 5 V |
Resolution | 16 bit |
RoHS | Details |
Sampling Rate | 256 kS/s |
Series | AD7761 |
SFDR - Spurious Free Dynamic Range | 126 dBc |
Shutdown | No Shutdown |
SINAD - Signal to Noise and Distortion Ratio | 97.7 dB |
SNR - Signal to Noise Ratio | 97.9 dB |
THD - Total Harmonic Distortion | -120 dB |
Type | Simultaneous Sampling ADC |
Automotive | No |
Converter Type | General Purpose |
Digital Interface Type | Serial(3-Wire, 4-Wire, SPI, QSPI, Microwire) |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Full Scale Error | ±40LSB |
Input Signal Type | Pseudo-Differential|Differential |
Input Voltage | ±4.096V |
Integral Nonlinearity Error | ±1.5LSB |
Lead Shape | Gull-wing |
Maximum Operating Temperature (°C) | 105 |
Maximum Power Dissipation (mW) | 681 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
No Missing Codes (bit) | 16 |
Number of ADCs | 8 |
Number of Input Channels | 8 |
Part Status | Active |
PCB changed | 64 |
Pin Count | 64 |
Polarity of Input Voltage | Bipolar |
PPAP | No |
Sample and Hold | Yes |
Signal to Noise Ratio | 97.9dB(Typ) |
Single-Ended Input | No |
Standard Package Name | QFP |
Supplier Package | LQFP |
Typical Power Dissipation (mW) | 631 |
Voltage Reference | External |
Voltage Supply Source | Single |
Analog Supply Voltage: | 2 V to 5.5 V |
Architecture: | Sigma-Delta |
Brand: | Analog Devices |
Digital Supply Voltage: | 1.8 V, 2.5 V to 3.3 V |
Factory Pack Quantity: Factory Pack Quantity: | 160 |
Features: | Prorammable Input Bandwidth/Sampling Rates |
INL - Integral Nonlinearity: | 1 LSB |
Input Type: | Differential/Pseudo-Differential |
Interface Type: | SPI |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +105 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Channels: | 8 Channel |
Number of Converters: | 8 Converter |
Output Type: | Digital |
Package / Case: | LQFP-64 |
Packaging: | Tray |
Pd - Power Dissipation: | 631 mW |
Product Category: | Analog to Digital Converters-ADC |
Product Type: | ADCs-Analog to Digital Converters |
Reference Type: | External |
Reference Voltage: | 5 V |
Resolution: | 16 bit |
Sampling Rate: | 256 kS/s |
Series: | AD7761 |
SFDR - Spurious Free Dynamic Range: | 126 dBc |
Shutdown: | No Shutdown |
SINAD - Signal to Noise and Distortion Ratio: | 97.7 dB |
SNR - Signal to Noise Ratio: | 97.9 dB |
Subcategory: | Data Converter ICs |
THD - Total Harmonic Distortion: | -120 dB |
Type: | Simultaneous Sampling ADC |
Вес, г | 30 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Микросхемы АЦП»
Типы корпусов импортных микросхем