ADM3065EARMZ
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 230 руб.
Добавить в корзину 1 шт.
на сумму 1 230 руб.
Описание
Электроэлемент
3.0 V to 5.5 V, ±12 kV IEC ESD Protected, Half Duplex 50 Mbps RS-485 Transceiver
Технические параметры
Automotive | No |
Driving Mode | 3-State |
Maximum Single Supply Voltage - (V) | 5.5 |
Military | No |
Minimum Single Supply Voltage - (V) | 3 |
Number of Receivers | 1 |
Number of Transceivers | 1 |
Number of Transmitters | 1 |
Operating Temperature - (??C) | -40~85 |
Packaging | Tube |
Pin Count | 8 |
Power Supply Type | Single |
Receiver Communication Type | RS-485 |
Receiver Signal Type | Differential |
Supplier Package | MSOP |
Transmitter Signal Type | Differential |
Brand: | Analog Devices |
Data Rate: | 50 Mb/s |
Development Kit: | EVAL-ADM3065EEB1Z |
Duplex: | Half Duplex |
ESD Protection: | 12 kV |
Factory Pack Quantity: Factory Pack Quantity: | 50 |
Function: | Transceiver |
Input Voltage: | 3 V to 5.5 V |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Drivers: | 1 Driver |
Number of Receivers: | 1 Receiver |
Operating Supply Current: | 107 mA |
Operating Supply Voltage: | 3 V to 5.5 V |
Output Current: | 250 mA |
Package / Case: | MSOP-8 |
Packaging: | Tube |
Product Category: | RS-485 Interface IC |
Product Type: | RS-485 Interface IC |
Product: | RS-485 Transceivers |
Propagation Delay Time: | 9 ns |
Series: | ADM3065E |
Shutdown: | Shutdown |
Subcategory: | Interface ICs |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 3 V |
Type: | Transceiver |
Вес, г | 50 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Интерфейсы RS-422, RS-485»
Типы корпусов импортных микросхем