DM182026

Фото 1/3 DM182026
Изображения служат только для ознакомления,
см. техническую документацию
2 510 руб.
от 2 шт.2 380 руб.
Добавить в корзину 1 шт. на сумму 2 510 руб.
Номенклатурный номер: 8002976704

Описание

Электроэлемент
EVAL BOARD, 8BIT PIC18 MICROCONTROLLER; Silicon Manufacturer:Microchip; No. of Bits:8bit; Silicon Family Name:PIC18FxxK42; Core Architecture:PIC; Core Sub-Architecture:PIC18; Silicon Core Number:PIC18F47K42; Kit Contents:MPLAB Xpress PIC18F47K40 Evaluation Board; Product Range:-; SVHC:No SVHC (15-Jan-2018)

Технические параметры

Daughter Cards No
Program Memory Type EEPROM/Flash
USB 1
Brand: Microchip Technology
Core: PIC
Data Bus Width: 8 bit
Factory Pack Quantity: Factory Pack Quantity: 1
Manufacturer: Microchip
Product Category: Development Boards & Kits-PIC/DSPIC
Product Type: Development Boards & Kits-PIC/DSPIC
Product: Evaluation Boards
Subcategory: Development Tools
Tool Is For Evaluation Of: PIC18F46K42
Classification Evaluation Board
Device Core 8 bit CPU
Kit Name MPLAB Xpress PIC18F47K42
Processor Family Name PIC
Processor Part Number PIC18F46K42
Processor Type MCU
Technology IDE, MPLAB Code Configurator
Вес, г 48

Техническая документация