LTC4418CUF

Фото 1/2 LTC4418CUF
Изображения служат только для ознакомления,
см. техническую документацию
2 140 руб.
от 2 шт.1 970 руб.
Добавить в корзину 1 шт. на сумму 2 140 руб.
Номенклатурный номер: 8002976711
Бренд: Analog Devices

Описание

Электроэлемент
Power Management Specialized - PMIC 2x Ch Prioritized PwrPath Cntr

Технические параметры

Automotive No
Input Voltage - (V) 2.5 to 40
Maximum Operating Supply Voltage - (V) 40
Maximum Supply Current - (mA) 0.052
Military No
Minimum Operating Supply Voltage - (V) 2.5
Operating Temperature - (??C) 0~70
Packaging Tube
Pin Count 20
Standard Package Name QFN
Supplier Package QFN EP
Brand: Analog Devices
Factory Pack Quantity: Factory Pack Quantity: 91
Input Current: 26 uA
Input Voltage Range: 2.5 V to 40 V
Input Voltage, Max: 40 V
Input Voltage, Min: 2.5 V
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +70 C
Maximum Output Voltage: 40 V
Minimum Operating Temperature: 0 C
Mounting Style: SMD/SMT
Operating Supply Current: 26 uA
Operating Supply Voltage: 2.5 V to 40 V
Output Current: 17 uA
Output Voltage Range: 2.5 V to 40 V
Package / Case: QFN-20
Packaging: Tube
Product Category: Power Management Specialized-PMIC
Product Type: Power Management Specialized-PMIC
Product: Controllers
Series: LTC4418
Subcategory: PMIC-Power Management ICs
Type: Controller
ECCN (US) EAR99
EU RoHS Compliant
FET Type P-channel
Lead Shape No Lead
Maximum Operating Supply Voltage (V) 40
Maximum Operating Temperature (°C) 70
Maximum Supply Current (mA) 0.042
Maximum Turn-Off Time (ns) 1400
Maximum Turn-On Time (ns) 1400
Minimum Operating Supply Voltage (V) 2.5
Minimum Operating Temperature (°C) 0
Mounting Surface Mount
Number of Drivers 2
Part Status Active
PCB changed 20
PPAP No
Supplier Temperature Grade Commercial
Вес, г 1

Техническая документация

Datasheet
pdf, 1627 КБ
Datasheet
pdf, 1675 КБ
Datasheet DC2707B
pdf, 1747 КБ

Дополнительная информация

Калькуляторы группы «Микросхемы для бытовой РЭА»
Типы корпусов импортных микросхем