ATSAMD51J18A-AU
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
2 760 руб.
от 2 шт. —
2 560 руб.
от 5 шт. —
2 420 руб.
Добавить в корзину 1 шт.
на сумму 2 760 руб.
Описание
Электроэлемент
256KB 1.71V~3.63V ARM-MSerIes 120MHz 51 TQFP-64(10x10) MIcrocontroller UnIts (MCUs/MPUs/SOCs) ROHS
Технические параметры
# I/Os (Max) | 51 |
ADC Resolution | 12/12 |
Clock Freq | 120(MHz) |
Cpu Family | SAM D |
DAC Resolution | 12/12 |
Device Core | ARM CORTEX M4F |
Device Core Size | 32(b) |
Frequency | 120(MHz) |
Instruction Set Architecture | RISC |
Interface Type | I2S/SPI/USB |
Mounting | Surface Mount |
Number of Timers - General Purpose | 13 |
On-Chip ADC | 8/16 |
On-Chip DAC | 2/2 |
Operating Supply Voltage (Max) | 3.63(V) |
Operating Supply Voltage (Min) | 1.71(V) |
Operating Supply Voltage (Typ) | 3.3(V) |
Operating Temp Range | -40C to 85C |
Operating Temperature (Max) | 85C |
Operating Temperature (Min) | -40C |
Operating Temperature Classification | Industrial |
Package Type | TQFP |
Packaging | Tray |
Pin Count | 64 |
Program Memory Size | 256KB(kB) |
Program Memory Type | Flash |
Programmable | Yes |
Rad Hardened | No |
Total Internal Ram Size | 128KB(kB) |
ADC Resolution: | 12 bit |
Brand: | Microchip Technology |
Core: | ARM Cortex M4F |
DAC Resolution: | 12 bit |
Data Bus Width: | 32 bit |
Data RAM Size: | 128 kB |
Data RAM Type: | SRAM |
Factory Pack Quantity: Factory Pack Quantity: | 160 |
I/O Voltage: | 3.3 V |
Interface Type: | I2C, LIN, Serial, SPI, USART |
Manufacturer: | Microchip |
Maximum Clock Frequency: | 120 MHz |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of ADC Channels: | 24 Channel |
Number of I/Os: | 51 I/O |
Package/Case: | TQFP-64 |
Packaging: | Tray |
Product Category: | ARM Microcontrollers-MCU |
Product Type: | ARM Microcontrollers-MCU |
Product: | MCU+FPUs |
Program Memory Size: | 256 kB |
Program Memory Type: | Flash |
Qualification: | AEC-Q100 |
Series: | ATSAMD51 |
Subcategory: | Microcontrollers-MCU |
Supply Voltage - Max: | 3.6 V |
Supply Voltage - Min: | 1.71 V |
Watchdog Timers: | Watchdog Timer, Windowed |
Вес, г | 30.29 |
Техническая документация
Datasheet
pdf, 18278 КБ
Документация
pdf, 14033 КБ
Дополнительная информация
Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем