ATTINY402-SSF
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
440 руб.
Добавить в корзину 1 шт.
на сумму 440 руб.
Описание
Электроэлемент
125C, Green, 20MHz, SOIC8, T&R - New Customers Save 30% Today. Price discounted at checkout.
Технические параметры
Base Part Number | ATTINY402 |
Connectivity | IВІC, IrDA, LINbus, SPI, UART/USART |
Core Processor | AVR |
Core Size | 8-Bit |
Data Converters | A/D 6x10b |
EEPROM Size | 128x8 |
Manufacturer | Microchip Technology |
Mounting Type | Surface Mount |
Number of I/O | 6 |
Operating Temperature | -40В°C ~ 125В°C(TA) |
Oscillator Type | Internal |
Package / Case | 8-SOIC(0.154", 3.90mm Width) |
Packaging | Cut Tape(CT) |
Part Status | Active |
Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
Program Memory Size | 4KB(4K x 8) |
Program Memory Type | FLASH |
RAM Size | 256x8 |
Series | AVRВ® ATtiny |
Speed | 20MHz |
Supplier Device Package | 8-SOIC |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 5.5V |
ADC Resolution: | 10 bit |
Brand: | Microchip Technology |
Core: | AVR |
Data Bus Width: | 8 bit |
Data RAM Size: | 256 B |
Data RAM Type: | SRAM |
Data ROM Size: | 128 B |
Data ROM Type: | EEPROM |
Factory Pack Quantity: Factory Pack Quantity: | 100 |
Interface Type: | I2C, SPI, USART |
Manufacturer: | Microchip |
Maximum Clock Frequency: | 20 MHz |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of ADC Channels: | 6 Channel |
Number of I/Os: | 6 I/O |
Number of Timers/Counters: | 3 Timer |
Package / Case: | SOIC-8 |
Packaging: | Tube |
Product Category: | 8-bit Microcontrollers-MCU |
Product Type: | 8-bit Microcontrollers-MCU |
Product: | MCU |
Program Memory Size: | 4 kB |
Program Memory Type: | Flash |
Series: | ATtiny402 |
Subcategory: | Microcontrollers-MCU |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 1.8 V |
Tradename: | AVR |
Watchdog Timers: | Watchdog Timer, Windowed |
Вес, г | 0.26 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем