LT1074HVIT
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
11 250 руб.
Добавить в корзину 1 шт.
на сумму 11 250 руб.
Описание
Электроэлемент
LT1074 Tube Matte Tin (Sn) - with Nickel (Ni) barrier Active DC to DC switching regulator 25V 5.5A Switch 100kHz -40C~125C
Технические параметры
Current - Output | 5.5A(Switch) |
Frequency - Switching | 100kHz |
Function | Step-Up, Step-Down, Step-Up/Step-Down |
Manufacturer | Linear Technology |
Mounting Type | Through Hole |
Number of Outputs | 1 |
Operating Temperature | -40В°C ~ 85В°C(TA) |
Output Configuration | Positive or Negative |
Output Type | Adjustable |
Package / Case | TO-220-5 Formed Leads |
Packaging | Tube |
Part Status | Active |
Series | - |
Standard Package | 50 |
Supplier Device Package | TO-220-5 |
Synchronous Rectifier | No |
Topology | Buck, Boost, Flyback |
Voltage - Input (Max) | 64V |
Voltage - Input (Min) | 8V |
Voltage - Output (Max) | 35V |
Voltage - Output (Min/Fixed) | 2.5V |
Automotive | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant with Exemption |
Lead Shape | Through Hole |
Line Regulation | 0.02%/V |
Maximum Input Voltage (V) | 64 |
Maximum Operating Temperature (°C) | 85 |
Maximum Output Current (A) | 10 |
Minimum Input Voltage (V) | 7.3 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Through Hole |
Operating Supply Voltage (V) | 7.3 to 64 |
Output Voltage (V) | 2.5 to 50 |
PCB changed | 5 |
Pin Count | 5 |
PPAP | No |
Standard Package Name | TO |
Supplier Package | TO-220 |
Supplier Temperature Grade | Industrial |
Switching Frequency (kHz) | 110 |
Switching Regulator | Yes |
Tab | Tab |
Type | Synchronous Step Down |
Typical Quiescent Current (uA) | 8500 |
Typical Switch Current (A) | 6.5 |
Brand: | Analog Devices |
Factory Pack Quantity: Factory Pack Quantity: | 50 |
Input Voltage, Max: | 64 V |
Input Voltage, Min: | 7.3 V |
Input Voltage: | 7.3 V to 64 V |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | Through Hole |
Number of Outputs: | 1 Output |
Operating Supply Current: | 8.5 mA |
Output Current: | 4.4 A |
Output Voltage: | 2.5 V to 50 V |
Package / Case: | TO-220-5 |
Packaging: | Tube |
Product Category: | Switching Voltage Regulators |
Product Type: | Switching Voltage Regulators |
Quiescent Current: | 8.5 mA |
Series: | LT1074 |
Shutdown: | Shutdown |
Subcategory: | PMIC-Power Management ICs |
Switching Frequency: | 100 kHz |
Topology: | Buck |
Type: | Step Down Bipolar Switching Regulator |
Вес, г | 4.5 |
Техническая документация
Дополнительная информация
Калькуляторы группы «DC-DC Преобразователи»
Типы корпусов импортных микросхем