ATTINY12L-4SU
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
480 руб.
от 2 шт. —
370 руб.
от 5 шт. —
299 руб.
от 10 шт. —
272.16 руб.
Добавить в корзину 1 шт.
на сумму 480 руб.
Описание
Электроэлемент
MCU 8-Bit ATtiny AVR RISC 1KB Flash 3.3V/5V 8-Pin SOIC EIAJ - Rail/Tube (Alt: ATTINY12L-4SU)
Технические параметры
ADC Resolution | No ADC |
Brand | Microchip Technology/Atmel |
Core | AVR |
Data Bus Width | 8 bit |
Data RAM Size | 64 B |
Data RAM Type | EEPROM |
Data ROM Size | 64 B |
Data ROM Type | EEPROM |
Factory Pack Quantity | 95 |
Height | 1.7 mm |
Interface Type | SPI |
Length | 5.38 mm |
Manufacturer | Microchip |
Maximum Clock Frequency | 4 MHz |
Maximum Operating Temperature | +85 C |
Minimum Operating Temperature | -40 C |
Mounting Style | SMD/SMT |
Number of I/Os | 6 I/O |
Number of Timers/Counters | 1x8 bit |
Operating Supply Voltage | 2.7 V to 5.5 V |
Package / Case | SOIC-8 |
Packaging | Tube |
Part # Aliases | ATTINY12L-4SUR609 |
Processor Series | tinyAVR |
Product | MCU |
Product Category | 8-bit Microcontrollers-MCU |
Program Memory Size | 1 kB |
Program Memory Type | Flash |
RoHS | Details |
Series | ATTINY 12 |
Supply Voltage - Max | 5.5 V |
Supply Voltage - Min | 2.7 V |
Tradename | ATTINY |
Unit Weight | 0.019048 oz |
Width | 5.41 mm |
Base Product Number | ATTINY12 -> |
Core Processor | AVR |
Core Size | 8-Bit |
ECCN | EAR99 |
EEPROM Size | 64 x 8 |
HTSUS | 8542.31.0001 |
Moisture Sensitivity Level (MSL) | 2 (1 Year) |
Mounting Type | Surface Mount |
Number of I/O | 6 |
Operating Temperature | -40В°C ~ 85В°C (TA) |
Oscillator Type | Internal |
Package | Tube |
Peripherals | POR, WDT |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Speed | 4MHz |
Supplier Device Package | 8-SOIC |
Video File | Introducing Atmel Studio 7Atmel: picoPower Labs - |
Voltage - Supply (Vcc/Vdd) | 2.7V ~ 5.5V |
ADC Resolution: | No ADC |
Brand: | Microchip Technology |
Core: | AVR |
Data Bus Width: | 8 bit |
Data RAM Type: | EEPROM |
Data ROM Size: | 64 B |
Data ROM Type: | EEPROM |
Factory Pack Quantity: Factory Pack Quantity: | 95 |
Interface Type: | SPI |
Manufacturer: | Microchip |
Maximum Clock Frequency: | 4 MHz |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of I/Os: | 6 I/O |
Package/Case: | SOIC-8 |
Packaging: | Tube |
Processor Series: | tinyAVR |
Product Category: | 8-bit Microcontrollers-MCU |
Product Type: | 8-bit Microcontrollers-MCU |
Product: | MCUs |
Program Memory Size: | 1 kB |
Program Memory Type: | Flash |
Series: | ATtiny12 |
Subcategory: | Microcontrollers-MCU |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 2.7 V |
Tradename: | AVR |
Вес, г | 0.223 |
Техническая документация
ATiny11 / 12
pdf, 1137 КБ
Datasheet
pdf, 222 КБ
МИКРОСХЕМЫ ATMEL
pdf, 50 КБ
IAR ASSEMBLER FOR AVR
zip, 7610 КБ
Дополнительная информация
Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем