ADUM5240ARZ
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
4 020 руб.
от 2 шт. —
3 820 руб.
Добавить в корзину 1 шт.
на сумму 4 020 руб.
Описание
Электроэлемент
Dual-Channel Isolators with isoPower® Integrated DC/DC Converter, 50 mW (2/0 channel directionality)
Технические параметры
Category | Isolators |
Configuration | 2/0 |
Data Rate | 1Mbs |
Family | Digital Isolators |
Isolation Rating | 2.5kVrms |
Number of Channels | 2 |
Operating Temperature | -40°C ~ 105°C |
Other Names | ADUM5240ARZ-RL7 |
Output Type | Digital |
Package / Case | 8-SOIC(3.9mm Width) |
Packaging | Tape & Reel(TR) |
Propagation Delay | 45ns |
Standard Package | 1 |
Voltage - Supply | 4.5 V ~ 5.5 V |
Brand: | Analog Devices |
Data Rate: | 1 Mb/s |
Factory Pack Quantity: Factory Pack Quantity: | 98 |
Isolation Type: | Magnetic Coupling |
Isolation Voltage: | 2500 Vrms |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +105 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 2 Channel |
Operating Supply Current: | 3.3 mA |
Output Current: | 10 mA |
Package / Case: | SOIC-8 |
Packaging: | Tube |
Pd - Power Dissipation: | 50 mW |
Polarity: | Unidirectional |
Product Category: | Digital Isolators |
Product Type: | Digital Isolators |
Propagation Delay Time: | 70 ns |
Series: | ADUM5240 |
Subcategory: | Interface ICs |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 2.7 V |
Type: | General Purpose |
Вес, г | 0.15 |
Техническая документация
Datasheet
pdf, 319 КБ
Datasheet ADUM5240ARZ
pdf, 297 КБ