PCT2075GVX
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
390 руб.
от 2 шт. —
300 руб.
от 5 шт. —
235 руб.
от 10 шт. —
211.68 руб.
Добавить в корзину 1 шт.
на сумму 390 руб.
Описание
Электроэлемент
TEMPERATURE SENSOR, 2DEG C, TSOP-6; IC Output Type:Digital; Sensing Accuracy Range:В± 2В°C; Sensing Temperature Min:-55В°C; Sensing Temperature Max:125В°C; Sensor Case Style:TSOP; No. of Pins:6Pins; Supply Voltage Min:2.7V;
Технические параметры
Accuracy | +/-2 C |
Brand | NXP Semiconductors |
Configuration | Local |
Factory Pack Quantity | 3000 |
Interface Type | 2-Wire Serial, I2C |
Manufacturer | NXP |
Maximum Operating Temperature | +125 C |
Minimum Operating Temperature | -55 C |
Mounting Style | SMD/SMT |
Operating Supply Current | 200 uA |
Output Type | Digital |
Package / Case | TSOP-6 |
Packaging | Reel |
Product | Temperature Sensor |
Product Category | Board Mount Temperature Sensors |
Resolution | 11 bit |
RoHS | Details |
Shutdown | Shutdown |
Supply Voltage - Max | 5.5 VDC |
Supply Voltage - Min | 2.7 VDC |
Temperature Threshold | 80 C |
Accuracy: | +/-1 C |
Brand: | NXP Semiconductors |
Configuration: | Local |
Factory Pack Quantity: Factory Pack Quantity: | 3000 |
Interface Type: | 2-Wire, I2C, SMBus |
Manufacturer: | NXP |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -55 C |
Mounting Style: | SMD/SMT |
Operating Supply Current: | 200 uA |
Output Type: | Digital |
Package / Case: | TSOP-6 |
Part # Aliases: | 935300278115 |
Product Category: | Board Mount Temperature Sensors |
Product Type: | Temperature Sensor ICs |
Product: | Temperature Sensors |
Resolution: | 11 bit |
Series: | PCT2075 |
Shutdown: | Shutdown |
Subcategory: | Sensors |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 2.7 V |
Temperature Threshold: | +80 C |
Type: | Digital Temperature Sensor with Thermal Watchdog |
Operating Temperature Range | -55 to+125 °C, -55 to+125 °C |
Package Type | TSOP6, TSOP6 |
Pin Count | 6, 6 |
Вес, г | 0.3 |