MAX333AEUP+
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
2 810 руб.
от 2 шт. —
2 630 руб.
от 5 шт. —
2 500 руб.
от 10 шт. —
2 413.75 руб.
Добавить в корзину 1 шт.
на сумму 2 810 руб.
Описание
Электроэлемент
ANALOGUE SWITCH, QUAD, TSSOP-20; No. of Channels:4Channels; Analogue Switch Type:SPDT; On State Resistance Max:45ohm; Supply Voltage Range:10V to 30V, ± 4.5V to ± 20V; Analogue Switch Case:TSSOP; No. of Pins:20Pins; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2018)
Технические параметры
Category | Integrated Circuits(ICs) |
Circuit | 4 x SPDT |
Current - Supply | 1µA |
Family | Interface-Analog Switches, Multiplexers, Demultiplexers |
Function | Switch |
Mounting Type | Surface Mount |
On-State Resistance | 35 Ohm |
Operating Temperature | -40°C ~ 85°C |
Package / Case | 20-TSSOP(0.173", 4.40mm Width) |
Packaging | Tube |
Product Training Modules | Lead(SnPb)Finish for COTSObsolescence Mitigation Program |
Standard Package | 74 |
Supplier Device Package | 20-TSSOP |
Voltage - Supply, Single/Dual (±) | 10 V ~ 30 V, ±4.5 V ~ 20 V |
Voltage Supply Source | Single, Dual Supply |
Brand | Maxim Integrated |
Configuration | 4 x SPDT |
Dual Supply Voltage | +/-15 V |
Factory Pack Quantity | 74 |
Height | 0.9 mm |
Length | 6.5 mm |
Manufacturer | Maxim Integrated |
Maximum Dual Supply Voltage | +/-20 V |
Maximum Operating Temperature | +85 C |
Minimum Dual Supply Voltage | +/-4.5 V |
Minimum Operating Temperature | -40 C |
Mounting Style | SMD/SMT |
Number of Switches | 4 Switch |
Off Time - Max | 145 ns |
On Resistance - Max | 45 Ohms |
On Time - Max | 175 ns |
Operating Supply Voltage | 10 V to 30 V |
Part # Aliases | MAX333A |
Pd - Power Dissipation | 559 mW |
Product Category | Analog Switch ICs |
RoHS | Details |
Series | MAX333A |
Supply Current - Max | 250 uA |
Supply Type | Single Supply, Dual Supply |
Supply Voltage - Max | 30 V |
Supply Voltage - Min | 10 V |
Switch Continuous Current | 20 mA |
Switch Voltage - Max | +/-15 V |
Unit Weight | 0.006737 oz |
Width | 4.4 mm |
Brand: | Analog Devices/Maxim Integrated |
Configuration: | 4 x SPDT |
Factory Pack Quantity: Factory Pack Quantity: | 74 |
Manufacturer: | Analog Devices Inc. |
Maximum Dual Supply Voltage: | +/-20 V |
Maximum Operating Temperature: | +85 C |
Minimum Dual Supply Voltage: | +/-4.5 V |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 4 Channel |
Off Time - Max: | 500 ns |
On Resistance - Max: | 175 Ohms |
On Time - Max: | 1 us |
Package / Case: | TSSOP-20 |
Packaging: | Tube |
Part # Aliases: | MAX333A |
Pd - Power Dissipation: | 559 mW |
Product Category: | Analog Switch ICs |
Product Type: | Analog Switch ICs |
Series: | MAX333A |
Subcategory: | Switch ICs |
Supply Current - Max: | 250 uA |
Supply Type: | Single Supply, Dual Supply |
Supply Voltage - Max: | 30 V |
Supply Voltage - Min: | 10 V |
Switch Continuous Current: | 20 mA |
Вес, г | 0.19 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Аналоговые коммутаторы, Мультиплексоры, Демультиплексоры»
Типы корпусов импортных микросхем