MAX3486ESA+
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
960 руб.
от 2 шт. —
880 руб.
от 10 шт. —
815 руб.
Добавить в корзину 1 шт.
на сумму 960 руб.
Описание
Электроэлемент
IC, TRANSCEIVER, RS422/RS485, 8SOIC; Device Type:Transceiver; IC Interface Type:RS422, RS485; No. of Drivers:1Drivers; No. of Receivers:1Receivers; Supply Voltage Min:3V; Supply Voltage Max:3.6V; Driver Case Style:SOIC; No. of Pins:8Pins; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; IC Generic Number:MAX3486; SVHC:No SVHC (15-Jan-2018); Base Number:3486; Operating Temperature Range:-40°C to +85°C; Supply Voltage Range:3V to 3.6V
Технические параметры
Category | Integrated Circuits(ICs) |
Family | Interface-Drivers, Receivers, Transceivers |
Mounting Type | Surface Mount |
Number of Drivers/Receivers | 1/1 |
Package / Case | 8-SOIC(0.154", 3.90mm Width) |
Packaging | Tube |
Product Training Modules | Lead(SnPb)Finish for COTSObsolescence Mitigation Program |
Protocol | RS422, RS485 |
Standard Package | 100 |
Supplier Device Package | 8-SOIC |
Type | Transceiver |
Voltage - Supply | 3 V ~ 3.6 V |
Brand: | Analog Devices/Maxim Integrated |
Data Rate: | 2.5 Mb/s |
Duplex: | Half Duplex |
Factory Pack Quantity: | 100 |
Function: | Transceiver |
Input Voltage: | 7 V to 12 V |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Drivers: | 1 Driver |
Number of Receivers: | 1 Receiver |
Operating Supply Current: | 1.1 mA |
Operating Supply Voltage: | 3.3 V |
Output Current: | 20 uA |
Output Voltage: | 3 V |
Package/Case: | SOIC-8 |
Packaging: | Tube |
Part # Aliases: | MAX3486 |
Pd - Power Dissipation: | 471 mW |
Product Category: | RS-422/RS-485 Interface IC |
Product Type: | RS-422/RS-485 Interface IC |
Propagation Delay Time: | 48 ns, 65 ns |
Subcategory: | Interface ICs |
Supply Voltage - Max: | 3.3 V |
Supply Voltage - Min: | 3.3 V |
Вес, г | 0.079 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Интерфейсы RS-232»
Типы корпусов импортных микросхем