MAX4617CSE+

MAX4617CSE+
Изображения служат только для ознакомления,
см. техническую документацию
1 690 руб.
от 2 шт.1 550 руб.
от 5 шт.1 440 руб.
от 10 шт.1 381.25 руб.
Добавить в корзину 1 шт. на сумму 1 690 руб.
Номенклатурный номер: 8002977620
Бренд: Analog Devices

Описание

Электроэлемент
ANALOGUE MUX, SINGLE, 8:1, NSOIC-16; Multiplexer Configuration:8:1; No. of Circuits:1Circuits; On State Resistance Max:60ohm; Supply Voltage Range:2V to 5.5V; Analogue Multiplexer Case:NSOIC; No. of Pins:16Pins; Operating Temperature Min:0°C; Operating Temperature Max:70°C; Product Range:-; Automotive Qualification Standard:-; RoHS Phthalates Compliant:To Be Advised; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2018)

Технические параметры

Category Integrated Circuits(ICs)
Circuit 1x8
Current - Supply 1µA
Family Interface-Analog Switches, Multiplexers, Demultiplexers
Function Multiplexer
Mounting Type Surface Mount
On-State Resistance 10 Ohm
Operating Temperature 0°C ~ 70°C
Package / Case 16-SOIC(0.154", 3.90mm Width)
Packaging Tube
Product Training Modules Lead(SnPb)Finish for COTSObsolescence Mitigation Program
Standard Package 50
Supplier Device Package 16-SOIC
Voltage - Supply, Single/Dual (±) 2 V ~ 5.5 V
Voltage Supply Source Single Supply
Maximum Operating Temperature +70 °C
Minimum Operating Temperature 0 °C
Package Type SO
Pin Count 16
Вес, г 1.06

Техническая документация

Datasheet
pdf, 174 КБ
MAX4617-MAX4619 Datasheet
pdf, 242 КБ