MAX5033BASA+
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 220 руб.
от 2 шт. —
1 090 руб.
Добавить в корзину 1 шт.
на сумму 1 220 руб.
Описание
Электроэлемент
BUCK, 76VIN, 0.5A, 5V, 125KHZ, 8SOIC; Power Load Switch Type:-; Input Voltage:-; Current Limit:-; On State Resistance:-; Distribution Switch Case Style:-; No. of Pins:8Pins; Thermal Protection:-; On / Enable Input Polarity:-; No. of Outputs:1Outputs; Operating Temperature Min:-40°C; Operating Temperature Max:125°C; Product Range:-; Automotive Qualification Standard:-; RoHS Phthalates Compliant:To Be Advised; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2018); Base Number:5033; DC / DC Converter IC Case:SOIC; Input Voltage Max:76V; Input Voltage Min:7.5V; Operating Temperature Range:-40°C to +125°C; Output Current:500mA; Output Voltage:5V; Output Voltage Nom.:5V; Primary Input Voltage:76V; Switching Frequency:137kHz; Topology:Buck (Step Down)
Технические параметры
Topology | Buck(Step Down); Input Voltage Min |
Category | Integrated Circuits(ICs) |
Current - Output | 500mA |
Family | PMIC-Voltage Regulators-DC DC Switching Regulators |
Frequency - Switching | 125kHz |
Mounting Type | Surface Mount |
Number of Outputs | 1 |
Operating Temperature | -40°C ~ 125°C |
Output Type | Fixed |
Package / Case | 8-SOIC(0.154", 3.90mm Width) |
Packaging | Tube |
Product Training Modules | Lead(SnPb)Finish for COTSObsolescence Mitigation Program |
PWM Type | Voltage Mode |
Series | - |
Standard Package | 100 |
Supplier Device Package | 8-SOIC |
Synchronous Rectifier | No |
Type | Step-Down(Buck) |
Voltage - Input | 7.5 V ~ 76 V |
Voltage - Output | 5V |
Brand: | Analog Devices/Maxim Integrated |
Factory Pack Quantity: | 100 |
Input Voltage, Max: | 76 V |
Input Voltage, Min: | 7.5 V |
Input Voltage: | 7.5 V to 76 V |
Load Regulation: | 150 Ohms |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Outputs: | 1 Output |
Output Current: | 500 mA |
Output Voltage: | 5 V |
Package/Case: | SOIC-8 |
Packaging: | Tube |
Part # Aliases: | MAX5033B |
Product Category: | Switching Voltage Regulators |
Product Type: | Switching Voltage Regulators |
Quiescent Current: | 270 uA |
Shutdown: | Shutdown |
Subcategory: | PMIC-Power Management ICs |
Switching Frequency: | 125 kHz |
Topology: | Buck |
Type: | Voltage Converter |
Вес, г | 0.54 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Контроллеры и мониторы питания»
Типы корпусов импортных микросхем
Похожие товары