MAX515ESA+
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 700 руб.
Добавить в корзину 1 шт.
на сумму 1 700 руб.
Описание
Электроэлемент
Digital to Analog Converters - DAC 5V, Low-Power, Voltage-Output, Serial, 10-Bit DACs
Технические параметры
Category | Integrated Circuits(ICs) |
Data Interface | Serial |
Family | Data Acquisition-Digital to Analog Converters(DAC) |
Mounting Type | Surface Mount |
Number of Bits | 10 |
Number of Converters | 1 |
Number of Outputs and Type | 1 Voltage, Unipolar; 1 Voltage, Bipolar |
Operating Temperature | -40°C ~ 85°C |
Package / Case | 8-SOIC(0.154", 3.90mm Width) |
Packaging | Tube |
Product Training Modules | Lead(SnPb)Finish for COTSObsolescence Mitigation Program |
Sampling Rate (Per Second) | * |
Settling Time | 25µs |
Standard Package | 100 |
Supplier Device Package | 8-SOIC |
Voltage Supply Source | Single Supply |
Analogue Supply Voltage: | +/-5 V/5 V |
Architecture: | R-2R |
Brand: | Analog Devices/Maxim Integrated |
Digital Supply Voltage: | +/-5 V/5 V |
DNL - Differential Nonlinearity: | +/-1 LSB |
Factory Pack Quantity: | 100 |
INL - Integral Nonlinearity: | +/-0.5 LSB |
Interface Type: | 3-Wire, Microwire, QSPI, SPI |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 1 Channel |
Number of Converters: | 1 Converter |
Operating Supply Current: | 140 uA |
Operating Supply Voltage: | 5 V |
Output Type: | Voltage Buffered |
Package/Case: | SOIC-8 |
Packaging: | Tube |
Part # Aliases: | MAX515 |
Pd - Power Dissipation: | 471 mW |
Product Category: | Digital to Analog Converters-DAC |
Product Type: | DACs-Digital to Analog Converters |
Resolution: | 10 bit |
Settling Time: | 25 us |
Subcategory: | Data Converter ICs |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 4.5 V |
Техническая документация
Дополнительная информация
Калькуляторы группы «Микросхемы ЦАП»
Типы корпусов импортных микросхем
Похожие товары