ATMEGA8515-16JU
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 800 руб.
Добавить в корзину 1 шт.
на сумму 1 800 руб.
Описание
Электроэлемент
MICROCONTROLLER MCU, 8 BIT, ATMEGA, 16MHZ, PLCC-44, Controller Family/Series:ATmega, CPU Speed:16MHz, Program Memory Size:8KB, RAM Memory Size:512Byte, No. of Pins:44Pins, MCU Case Style:LCC, No. of I/O's:35I/O's, Packaging:Each , RoHS Compliant: Yes
Технические параметры
Analog Comparators | 1 |
Data Bus Width | 8 Bit |
Device Core | AVR |
Instruction Set Architecture | RISC |
Interface Type | SPI/USART |
Lead Finish | Matte Tin |
Max Processing Temp | 245 |
Maximum Expanded Memory Size | 64 KB |
Maximum Operating Supply Voltage | 5.5 V |
Maximum Speed | 16 MHz |
Minimum Operating Supply Voltage | 4.5 V |
Mounting | Surface Mount |
Number of Programmable I/Os | 35 |
Number of Timers | 2 |
Operating Supply Voltage | 5 V |
Operating Temperature | -40 to 85 °C |
Program Memory Size | 8 KB |
Program Memory Type | Flash |
RAM Size | 512 byte |
Screening Level | Industrial |
Watchdog | 1 |
Family Name | ATmega |
Maximum Frequency | 16MHz |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Mounting Type | Surface Mount |
Number of PWM Units | 1 |
Package Type | PLCC |
Pin Count | 44 |
Pulse Width Modulation | 1(3 Channel) |
Typical Operating Supply Voltage | 4.5 → 5.5 V |
USB Channels | 0 |
Width | 16.66mm |
Automotive | No |
CAN | 0 |
Core Architecture | AVR |
ECCN (US) | EAR99 |
Ethernet | 0 |
EU RoHS | Compliant |
I2C | 0 |
I2S | 0 |
Lead Shape | J-Lead |
Maximum Clock Rate (MHz) | 16 |
Maximum CPU Frequency (MHz) | 16 |
Maximum Operating Supply Voltage (V) | 5.5 |
Maximum Operating Temperature (°C) | 85 |
Minimum Operating Supply Voltage (V) | 4.5 |
Minimum Operating Temperature (°C) | -40 |
No. of Timers | 2 |
Number of I/Os | 35 |
Packaging | Tube |
Part Status | Active |
PCB changed | 44 |
PPAP | No |
Programmability | Yes |
PWM | 3 |
SPI | 1 |
Standard Package Name | LCC |
Supplier Package | PLCC |
Supplier Temperature Grade | Industrial |
Typical Operating Supply Voltage (V) | 5 |
UART | 0 |
USART | 1 |
USB | 0 |
ADC Resolution: | No ADC |
Brand: | Microchip Technology |
Core: | AVR |
Data Bus Width: | 8 bit |
Data RAM Size: | 512 B |
Data RAM Type: | SRAM |
Data ROM Size: | 512 B |
Data ROM Type: | EEPROM |
Factory Pack Quantity: Factory Pack Quantity: | 27 |
Interface Type: | SPI, USART |
Manufacturer: | Microchip |
Maximum Clock Frequency: | 16 MHz |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of I/Os: | 35 I/O |
Number of Timers/Counters: | 2 Timer |
Package / Case: | PLCC-44 |
Packaging: | Tube |
Processor Series: | megaAVR |
Product Category: | 8-bit Microcontrollers-MCU |
Product Type: | 8-bit Microcontrollers-MCU |
Product: | MCUs |
Program Memory Size: | 8 kB |
Program Memory Type: | Flash |
Series: | ATmega8515 |
Subcategory: | Microcontrollers-MCU |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 4.5 V |
Tradename: | AVR |
Вес, г | 3.5 |
Техническая документация
Datasheet
pdf, 1627 КБ
Datasheet
pdf, 1680 КБ
Datasheet
pdf, 25028 КБ
Datasheet
pdf, 6583 КБ
RISC Microrontroller AVR mega8515
pdf, 2061 КБ
Документация
pdf, 1840 КБ
МИКРОСХЕМЫ ATMEL
pdf, 50 КБ
AVRStudio4b460
zip, 46019 КБ
IAR ASSEMBLER FOR AVR
zip, 7610 КБ
iccv7430_demo
zip, 5766 КБ
visualSTATE_5.2.1Demo
zip, 49027 КБ
Datasheet ATmega8515
pdf, 1637 КБ
Дополнительная информация
Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем
Видео
Похожие товары