DS1337U+
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
700 руб.
от 2 шт. —
630 руб.
Добавить в корзину 1 шт.
на сумму 700 руб.
Описание
Электроэлемент
IC, RTC, I2C, SMD, 1337, MSOP8; Date Format:Day; Date; Month; Year; Clock Format:ss:mm:hh; Clock IC Type:RTC; Supply Voltage Min:1.8V; Supply Voltage Max:5.5V; Clock IC Case Style:MSOP; No. of Pins:8Pins; IC Interface Type:I2C; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:-; Automotive Qualification Standard:-; RoHS Phthalates Compliant:To Be Advised; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2018); Clock Frequency:0.032768MHz; IC Temperature Range:Industrial; No. of Outputs:2Outputs; Operating Temperature Range:-40°C to +85°C; RTC Features:Square-Wave Output; Supply Voltage Range:1.8V to 5.5V; Termination Type:Surface Mount Device; Type:Alarm RTC
Технические параметры
Category | Integrated Circuits(ICs) |
Date Format | YY-MM-DD-dd |
Family | Clock/Timing-Real Time Clocks |
Features | Alarm, Leap Year, Square Wave Output, Trickle-Charger |
Interface | I²C, 2-Wire Serial |
Mounting Type | Surface Mount |
Operating Temperature | -40°C ~ 85°C |
Package / Case | 8-TSSOP, 8-MSOP(0.118", 3.00mm Width) |
Packaging | Tube |
Product Training Modules | Lead(SnPb)Finish for COTSObsolescence Mitigation Program |
Standard Package | 50 |
Supplier Device Package | 8-uMAX |
Time Format | HH |
Type | Clock/Calendar |
Voltage - Supply | 1.8 V ~ 5.5 V |
Voltage - Supply, Battery | 1.3 V ~ 1.8 V |
Battery Backup Switching: | No Backup Switching |
Brand: | Analog Devices/Maxim Integrated |
Date Format: | YY-MM-DD-dd |
Factory Pack Quantity: | 50 |
Function: | Calendar, Clock |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Operating Supply Current: | 150 uA |
Package/Case: | MSOP-8 |
Packaging: | Tube |
Part # Aliases: | DS1337U 90-1337U+000 |
Product Category: | Real Time Clock |
Product Type: | Real Time Clocks |
RTC Bus Interface: | I2C |
Subcategory: | Clock & Timer ICs |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 1.8 V |
Time Format: | HH:MM:SS:hh(12 hr, 24 hr) |
Техническая документация
Datasheet
pdf, 289 КБ
Дополнительная информация
Калькуляторы группы «Часы реального времени, таймеры»
Типы корпусов импортных микросхем