DS89C430ENL+
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
3 860 руб.
Добавить в корзину 1 шт.
на сумму 3 860 руб.
Описание
Электроэлемент
MCU, 8BIT, 8051, 33MHZ, TQFP-44; Product Range:DS8 Family DS89C4xx Series Microcontrollers; CPU Speed:33MHz; Program Memory Size:16KB; RAM Memory Size:1KB; No. of Pins:44Pins; MCU Case Style:TQFP; No. of I/O's:32I/O's; Embedded Interface Type:UART; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; MCU Family:DS8; MCU Series:DS89C4xx; Automotive Qualification Standard:-; RoHS Phthalates Compliant:To Be Advised; MSL:MSL 3 - 168 hours; SVHC:No SVHC (15-Jan-2018); Controller Family/Series:8051
Технические параметры
Category | Integrated Circuits(ICs) |
Connectivity | EBI/EMI, SIO, UART/USART |
Core Processor | 8051 |
Core Size | 8-Bit |
Family | Embedded-Microcontrollers |
Number of I /O | 32 |
Operating Temperature | -40°C ~ 85°C |
Oscillator Type | External |
Package / Case | 44-TQFP |
Packaging | Tray |
Peripherals | Power-Fail Reset, WDT |
Product Training Modules | Lead(SnPb)Finish for COTSObsolescence Mitigation Program |
Program Memory Size | 16KB(16K x 8) |
Program Memory Type | FLASH |
RAM Size | 1K x 8 |
Series | 89C |
Speed | 33MHz |
Standard Package | 160 |
Voltage - Supply (Vcc/Vdd) | 4.5 V ~ 5.5 V |
ADC Resolution: | No ADC |
Brand: | Analog Devices/Maxim Integrated |
Core: | 8051 |
Data Bus Width: | 8 bit |
Data RAM Size: | 1 kB |
Data RAM Type: | SRAM |
Factory Pack Quantity: Factory Pack Quantity: | 160 |
Interface Type: | UART |
Manufacturer: | Analog Devices Inc. |
Maximum Clock Frequency: | 33 MHz |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of I/Os: | 32 I/O |
Number of Timers/Counters: | 3 Timer |
Package / Case: | TQFP-44 |
Packaging: | Tube |
Part # Aliases: | DS89C430 90-89430+ENL |
Processor Series: | DS89C430 |
Product Category: | 8-bit Microcontrollers-MCU |
Product Type: | 8-bit Microcontrollers-MCU |
Program Memory Size: | 16 kB |
Program Memory Type: | Flash |
Series: | DS89C430 |
Subcategory: | Microcontrollers-MCU |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 4.5 V |
Техническая документация
Дополнительная информация
Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем