74HCT573D

Фото 1/4 74HCT573D
Изображения служат только для ознакомления,
см. техническую документацию
220 руб.
Мин. кол-во для заказа 2 шт.
от 5 шт.160 руб.
от 10 шт.135 руб.
от 100 шт.114.88 руб.
Добавить в корзину 2 шт. на сумму 440 руб.
Альтернативные предложения4
Номенклатурный номер: 8002977886
Бренд: NXP Semiconductor

Описание

Электроэлемент
74HCT CMOS, SMD, 74HCT573, SOIC20; Logic Family / Base Number:74HCT573; Latch Type:Transparent; IC Output Type:Tri State Non Inverted; Propagation Delay:20ns; Output Current:6mA; Logic Case Style:SOIC; No. of Pins:20Pins; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; No. of Bits:8bit; Logic IC Family:74HCT; Logic IC Base Number:74573; Operating Temperature Min:-40°C; Operating Temperature Max:125°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (27-Jun-2018); Base Number:74; IC Generic Number:74HCT573; Logic Function Number:74573; Logic IC Base Number:74573; Logic IC Function:Octal D-Type Transparent Latch (3-State); No. of Inputs:1; Operating Temperature Range:-40°C to +125°C; Supply Voltage:5V; Supply Voltage Range:4.5V to 5.5V; Termination Type:Surface Mount Device

Технические параметры

Bus Hold NO
High Level Output Current -6(mA)
Latch Mode Transparent
Logic Family HCT
Low Level Output Current 6(mA)
Maximum Propagation Delay Time @ Maximum CL 35@4.5V
Mounting Surface Mount
Number of Elements 1
Number of Bits 8
Number of Input Enables per Element 1
Number of Inputs 8
Number of Output Enables per Element 1
Number of Outputs 8
Number of Selection Inputs per Element 0
Operating Supply Voltage (Max) 5.5(V)
Operating Supply Voltage (Min) 4.5(V)
Operating Supply Voltage (Typ) 5(V)
Operating Temp Range -40C to 125C
Operating Temperature Classification Automotive
Output Type 3-State
Package Type SO
Packaging Tape and Reel
Pin Count 20
Polarity Non-Inverting
Quiescent Current (Max) 0.008(mA)
Rad Hardened No
Set/Reset NO
Technology CMOS
Type D-Type
Base Product Number 74HCT573 ->
Circuit 8:8
Current - Output High, Low 6mA, 6mA
Delay Time - Propagation 17ns
ECCN EAR99
HTSUS 8542.39.0001
Independent Circuits 1
Logic Type D-Type Transparent Latch
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mounting Type Surface Mount
Operating Temperature -40В°C ~ 125В°C
Package Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ®
Package / Case 20-SOIC (0.295"", 7.50mm Width)
REACH Status REACH Unaffected
RoHS Status ROHS3 Compliant
Series 74HCT ->
Supplier Device Package 20-SO
Voltage - Supply 4.5V ~ 5.5V
Вес, г 1.008

Техническая документация

Datasheet
pdf, 815 КБ
SN74HCT573
pdf, 374 КБ

Дополнительная информация

Калькуляторы группы «Логические - Регистры-защелки»
Типы корпусов импортных микросхем

74HC573N
NXP
200 руб.
SN74AHC373PW
Texas Instruments
180 руб.
SN74LVTH373PW
Texas Instruments
260 руб.
DM74LS373WM
ON Semiconductor
240 руб.
SN74AC573PW
Texas Instruments
240 руб.