74HCT574D
180 руб.
Мин. кол-во для заказа 2 шт.
от 5 шт. —
120 руб.
от 10 шт. —
94 руб.
от 38 шт. —
77.37 руб.
Добавить в корзину 2 шт.
на сумму 360 руб.
Альтернативные предложения1
Описание
Электроэлемент
74HCT CMOS, SMD, 74HCT574, SOIC20; Logic Family / Base Number:74HCT574; Flip-Flop Type:D; Propagation Delay:18ns; Frequency:123MHz; Output Current:6mA; Logic Case Style:SOIC; No. of Pins:20Pins; Trigger Type:Positive Edge; IC Output Type:Tri State Non Inverted; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Logic IC Family:74HCT; Logic IC Base Number:74574; Operating Temperature Min:-40°C; Operating Temperature Max:125°C; Product Range:-; Automotive Qualification Standard:-; RoHS Phthalates Compliant:Yes; MSL:MSL 1 - Unlimited; SVHC:No SVHC (27-Jun-2018); Base Number:74; IC Generic Number:74HCT574; Logic Function Number:74574; Logic IC Base Number:74574; Logic IC Function:Octal D-Type Flip-Flop; Positive Edge-Trigger (3-State); No. of Gates:8; No. of Inputs:1; Operating Temperature Range:-40°C to +125°C; Supply Voltage:5V; Supply Voltage Range:4.5V to 5.5V; Termination Type:Surface Mount Device
Технические параметры
Bus Hold | NO |
Clock-Edge Trigger Type | Positive-Edge |
High Level Output Current | -6(mA) |
Input Signal Type | Single-Ended |
Logic Family | HCT |
Low Level Output Current | 6(mA) |
Mounting | Surface Mount |
Number of Elements | 1 |
Number of Bits | 8 |
Number of Inputs | 8 |
Number of Output Enables per Element | 1 |
Number of Outputs | 8 |
Operating Supply Voltage (Max) | 5.5(V) |
Operating Supply Voltage (Min) | 4.5(V) |
Operating Supply Voltage (Typ) | 5(V) |
Operating Temp Range | -40C to 125C |
Operating Temperature Classification | Automotive |
Output Signal Type | SINGLE-ENDED |
Output Type | 3-State |
Package Type | SO |
Packaging | Tape and Reel |
Pin Count | 20 |
Polarity | Non-Inverting |
Propagation Delay Time | 50(ns) |
Quiescent Current | 8(uA) |
Rad Hardened | No |
Technology | CMOS |
Вес, г | 1.01 |
Техническая документация
Datasheet 74HCT574PW,118
pdf, 789 КБ
Дополнительная информация
Калькуляторы группы «Микросхемы стандартной логики»
Типы корпусов импортных микросхем