LT1074HVCT
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
8 000 руб.
Добавить в корзину 1 шт.
на сумму 8 000 руб.
Описание
Электроэлемент
Conv DC-DC 7.3V to 64V Synchronous Step Down Single-Out 2.5V to 50V 10A 5-Pin(5+Tab) TO-220 Tube
Технические параметры
Current - Output | 5.5A(Switch) |
Frequency - Switching | 100kHz |
Function | Step-Up, Step-Down, Step-Up/Step-Down |
Manufacturer | Linear Technology |
Mounting Type | Through Hole |
Number of Outputs | 1 |
Operating Temperature | 0В°C ~ 70В°C(TA) |
Output Configuration | Positive or Negative |
Output Type | Adjustable |
Package / Case | TO-220-5 Formed Leads |
Packaging | Tube |
Part Status | Active |
Series | - |
Standard Package | 50 |
Supplier Device Package | TO-220-5 |
Synchronous Rectifier | No |
Topology | Buck, Boost, Flyback |
Voltage - Input (Max) | 64V |
Voltage - Input (Min) | 8V |
Voltage - Output (Max) | 35V |
Voltage - Output (Min/Fixed) | 2.5V |
Brand: | Analog Devices |
Factory Pack Quantity: Factory Pack Quantity: | 50 |
Input Voltage, Max: | 64 V |
Input Voltage, Min: | 7.3 V |
Input Voltage: | 8 V to 60 V |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +70 C |
Minimum Operating Temperature: | 0 C |
Mounting Style: | Through Hole |
Number of Outputs: | 1 Output |
Operating Supply Current: | 8.5 mA |
Output Current: | 4.4 A |
Output Voltage: | 2.5 V to 50 V |
Package / Case: | TO-220-5 |
Packaging: | Tube |
Product Category: | Switching Voltage Regulators |
Product Type: | Switching Voltage Regulators |
Quiescent Current: | 8.5 mA |
Series: | LT1074 |
Shutdown: | Shutdown |
Subcategory: | PMIC-Power Management ICs |
Supply Voltage - Min: | 8 V |
Switching Frequency: | 100 kHz |
Topology: | Buck |
Type: | Bipolar Switching Regulator |
Вес, г | 2.03 |
Техническая документация
Дополнительная информация
Калькуляторы группы «DC-DC Преобразователи»
Типы корпусов импортных микросхем