LT1080CSW
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
4 170 руб.
от 2 шт. —
3 970 руб.
от 5 шт. —
3 800 руб.
от 10 шт. —
3 617.43 руб.
Добавить в корзину 1 шт.
на сумму 4 170 руб.
Описание
Электроэлемент
RS-232 Interface IC Advanced L Pwr 5V RS232 2x Drvr/Rcv
Технические параметры
Automotive | No |
Driving Mode | 3-State |
Maximum Single Supply Voltage - (V) | 5.5 |
Maximum Supply Current - (mA) | 22 |
Military | No |
Minimum Single Supply Voltage - (V) | 4.5 |
Number of Drivers per Line | 1 |
Number of Receivers | 2 |
Number of Receivers per Line | 1 |
Number of Transceivers | 1 |
Number of Transmitters | 2 |
Operating Temperature - (??C) | 0~70 |
Packaging | Tube |
Pin Count | 18 |
Power Supply Type | Single |
Receiver Communication Type | RS-232 |
Receiver Signal Type | Single-Ended |
Standard Package Name | SOP |
Supplier Package | SOIC W |
Transmitter Signal Type | Single-Ended |
Base Product Number | LT1080 -> |
Data Rate | 250KBd |
Duplex | Full |
ECCN | EAR99 |
Environmental Information | http://quality.linear-web.com/rohs.php?part=LT1080 |
HTSUS | 8542.39.0001 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Surface Mount |
Number of Drivers/Receivers | 2/2 |
Operating Temperature | 0В°C ~ 70В°C |
Package | Tube |
Package / Case | 18-SOIC (0.295"", 7.50mm Width) |
Protocol | RS232 |
REACH Status | REACH Unaffected |
Receiver Hysteresis | 400mV |
RoHS Status | ROHS3 Compliant |
Supplier Device Package | 18-SOIC |
Type | Transceiver |
Voltage - Supply | 4.5V ~ 5.5V |
Brand: | Analog Devices |
Data Rate: | 250 kb/s |
Duplex: | Full Duplex |
ESD Protection: | Without ESD Protection |
Factory Pack Quantity: | 40 |
Function: | Transceiver |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +70 C |
Minimum Operating Temperature: | 0 C |
Mounting Style: | SMD/SMT |
Number of Drivers: | 2 Driver |
Number of Receivers: | 2 Receiver |
Operating Supply Current: | 12 mA |
Operating Supply Voltage: | 5 V |
Output Current: | 12 mA |
Package/Case: | SO-18 |
Packaging: | Tube |
Pd - Power Dissipation: | 110 mW |
Product Category: | RS-232 Interface IC |
Product Type: | RS-232 Interface IC |
Product: | RS-232 Transceivers |
Protocol Supported: | RS-232 |
Shutdown: | Without Shutdown |
Subcategory: | Interface ICs |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 4.5 V |
Вес, г | 1 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Интерфейсы RS-232»
Типы корпусов импортных микросхем