LT1763CS8

LT1763CS8
Изображения служат только для ознакомления,
см. техническую документацию
1 780 руб.
от 2 шт.1 640 руб.
от 5 шт.1 530 руб.
от 10 шт.1 468.75 руб.
Добавить в корзину 1 шт. на сумму 1 780 руб.
Номенклатурный номер: 8002978127
Бренд: Analog Devices

Описание

Электроэлемент
LT1763 Tape & Reel (TR) Surface Mount Over Current Over Temperature Reverse Polarity voltage regulator linear 300mV 4.9mm 500mA -40C~125C

Технические параметры

Automotive Yes
Junction to Ambient 70??C/W
Junction to Case 35??C/W
Line Regulation 5mV
Load Regulation 6mV
Maximum Dropout Voltage @ Current - (V) 0.24@100mAI0.35@500mAI0.22@50mAI0.19@10mA
Maximum Input Voltage - (V) 20
Maximum Output Current - (A) 0.5
Military No
Minimum Input Voltage - (V) 1.8
Operating Temperature - (??C) -40~125
Output Type Adjustable
Output Voltage - (V) 1.22 to 20
Pin Count 8
Reference Voltage - (V) 1.22
Special Features Current LimitIReverse Current ProtectionIReverse Battery ProtectionIThermal ProtectionIShutdown
Standard Package Name SOP
Supplier Package SOIC N
Typical Dropout Voltage @ Current - (V) 0.13@10mAI0.17@50mAI0.2@100mAI0.3@500mA
Typical Quiescent Current - (mA) 0.03
Brand: Analog Devices
Dropout Voltage - Max: 450 mV
Dropout Voltage: 300 mV
Factory Pack Quantity: 100
Ib - Input Bias Current: 30 uA
Input Voltage, Max: 20 V
Input Voltage, Min: 1.8 V
Line Regulation: 1 mV
Load Regulation: 2 mV
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Outputs: 1 Output
Operating Supply Current: 30 uA
Output Current: 500 mA
Output Type: Adjustable
Output Voltage: 1.22 V to 20 V
Package/Case: SOIC-8
Packaging: Tube
Polarity: Positive
Product Category: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Product: Linear Regulators
PSRR / Ripple Rejection - Typ: 65 dB
Quiescent Current: 30 uA
Subcategory: PMIC-Power Management ICs
Type: Positive Linear Regulator
Вес, г 0.164

Техническая документация

Дополнительная информация

Калькуляторы группы «Стабилизаторы напряжения и тока»
Типы корпусов импортных микросхем